Harwin Shield Can EMI/RFI EZ-BoardWare

Gli Shield Can EMI/RFI EZ-BoardWare di Harwin presentano uno spessore dello schermo di 0,3 mm e si adattano all'uso con le clip schermate S1711R e S2711R EZ. Questi shield can RFI sono disponibili nelle dimensioni standard 30 mm x 20 mm, 30 mm x 30 mm e 50 mm x 25 mm.

Caratteristiche

  • Prevents hot spots and damage to vulnerable devices
  • No secondary soldering operations, fast and simple to assemble
  • Single-piece, 5-sided design
  • Re-usable shield cans easy to remove for rework and maintenance
  • Heights include 5mm (0.3mm thickness), 2.5mm, and 3mm (0.15mm or 0.2mm thickness)
  • SMT retaining clips can be supplied as tape-and-reel for volume automation
  • Made of nickel silver

Applicazioni

  • Industrial
  • Wireless modules
  • Motorsports
  • Avionics and space
Pubblicato: 2014-02-14 | Aggiornato: 2026-05-14