HARTING Ha-VIS preLink® Ethernet Cabling System

HARTING Ha-VIS preLink® Ethernet Cabling System provides device connectivity for the full gamut of industrial applications. Ha-VIS preLink is based on a termination block the user wires separately, then snaps securely into one of seven mating profiles: RJ45, PushPull RJ45, M12 D-coded, M12 X-coded, RJ45 HARTING Industrial Form Factor, RJ45 Keystone, and preLink® extender for cable extensions and transitions. When the wired termination block is snapped into place in the connector, it becomes an integral part of that unit rather than a separate interface. The preLink system is ideal for use in installations in cramped spaces or junction boxes. Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades. HARTING preLink connectors also allow future-proof designs. For example, an eight-wire cable can be terminated even for use in a four-wire format.

Features

  • Reliable installation process
    • Delivers continuous high performance and long-term stability
    • Guaranteed by exact match between the preLink® assembly tool and preLink® termination blocks
  • High performance
    • Integrated performance according to Category 6A up to 500MHz
    • Suitable for Ethernet Transmission of 100Mbit/s, Gigabit, and 10GBit/s
    • Easy maintenance, adjustment, and network upgrades
  • Independent of surrounding environment
    • IP20/30, protected environment, switching cabinet
    • IP65/67, industrial environment
    • IP65/67, outdoor area, and special applications
  • Compatible with a wide range of profiles
    • Usable for all Ethernet-based automation profiles
    • Robust 4-core cabling for Fast Ethernet
    • Future-proof 8-core cabling for Gigabit Ethernet and more

Applications

  • Transportation
  • Machinery and robotics
  • Automation
  • Industrial network
  • Broadcast and entertainment

Installation Process

HARTING Ha-VIS preLink® Ethernet Cabling System

Videos

Pubblicato: 2015-04-30 | Aggiornato: 2026-07-15