GHI Electronics SITCore IoT System-on-Modules
GHI Electronics SITCore IoT System-on-Modules (SoMs) with built-in crystals, networking interfaces, and memories secure modern IoT products that can be built using power and few connections. These SoMs achieve ultimate security with an entire system running on internal memories. The SITCore SoMs are based on the SC20260B chipset with added external memories. These SoMs operate at a frequency of 480MHz and an industrial temperature range of -40°C to 85°C.Features
- Based on SC20260 and SC20100 System-on-Chips (SoCs)
- 480MHz speed
- Achieves ultimate security
- Supports TinyCLR OS
- Supports external memory
- -40°C to 85°C industrial temperature range
- RoHS compliant
Product Overview
View Results ( 4 ) Page
| Codice prodotto | Tipo di processore | Frequenza | Chipset | Tipo di interfaccia | Serie processore | Sensibili all’umidità | Temperatura di lavoro minima | Temperatura di lavoro massima | RoHS - Mouser | Fattore di forma |
|---|---|---|---|---|---|---|---|---|---|---|
| SCM-20260E-B | SC202060B | 480 MHz | SC202060B | Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB | SITCore | Yes | - 40 C | + 85 C | Y | SMD |
| SCM-20260N-C | SC202060B | 480 MHz | SC202060B | Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB | SITCore | Yes | - 40 C | + 85 C | Y | SMD |
| SCM-20260D-C | SC202060B | 480 MHz | SC202060B | Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB | SITCore | - 40 C | + 85 C | Y | SO-DIMM | |
| SCM-20100E-B | SC20100B | 480 MHz | SC20100B | Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB | SITCore | Yes | - 40 C | + 85 C | Y | SMD |
Pubblicato: 2020-05-29
| Aggiornato: 2024-09-06