GCT MicroSD Memory Card Connectors
GCT MicroSD Memory Card Connectors feature a push-push ejector type or a hinged style, both suitable for MicroSD Cards (formerly known as Trans-Flash or T-Flash). The push-push type offers a built-in spring system, braking tabs, and rib-wall in the inner housing for smooth, reliable entry and ejection. The hinged style is ideal for high vibration environments as it ensures a secure contact by locking down the card to restrict its movements. GCT MicroSD Memory Card Connectors are surface mount with profiles as low as 1.15mm and with or without a locating peg. They are available with a normally open switch, normally closed switch, without a switch, or a card detection switch in a normally open configuration.The MEM2080 is a super-slim memory card connector with a push-push ejector type. This MicroSD connector has a profile height of only 1.28mm, making it ideal for use in applications where space is at a premium. Additional features include a card detection switch in a normally open configuration, a wide operating temperature, and testing to 5000 mating cycles.
MEM2085 connectors have a low profile of 1.15mm, 5000 mating cycles, and a stainless steel shell and latch. These connectors have a push-pull ejector mechanism, a card detection switch in a normally open configuration, and an operating temperature range of -25°C to +85°C.
Features
- Push-push or hinged style
- 1.15mm to 1.95mm profiles
- With or without a locating peg
- Surface mount
- Available with a normally open switch, normally closed switch, without a switch, or a card detection switch in a normally open configuration
Videos
Additional Resources
View Results ( 5 ) Page
| Codice prodotto | Scheda dati | Modalità di inserimento-estrazione | Materiale di alloggiamento | Materiale del contatto |
|---|---|---|---|---|
| MEM2085-00-115-00-A | ![]() |
Push-Pull | Liquid Crystal Polymer (LCP) | Phosphor Bronze |
| MEM2067-02-180-00-A | ![]() |
Hinged | Liquid Crystal Polymer (LCP) | Copper Alloy |
| MEM2061-01-188-00-A | ![]() |
Push-Push | Liquid Crystal Polymer (LCP) | Phosphor Bronze |
| MEM2075-00-140-01-A | ![]() |
Push-Push | Thermoplastic (TP) | Copper Alloy |
| MEM2080-00-128-00-A | ![]() |
Liquid Crystal Polymer (LCP) | Phosphor Bronze |
Pubblicato: 2021-05-19
| Aggiornato: 2025-03-03