FTDI Chip FT2232H-56Q & FT4232H-56Q Mini Modules
FTDI FT2232H-56Q & FT4232H-56Q Mini Modules are evaluation and prototyping modules based on the FT2232H-56Q and FT4232H-56Q Hi-Speed USB ICs. Each module provides access to all required signals through two 26-pin dual-row headers, enabling easy connection PCB header sockets and ribbon cables. The FTDI FT2232H-56Q Mini Module provides two independent configurable interfaces, while the FT4232H-56Q Mini Module offers four channels. The FT2232H-56Q and FT4232H-56Q Mini Modules are ideal for development purposes, to quickly prove the functionality of adding USB to a target design.Features
- Includes Mounted FT2232H-56Q or FT4232H-56Q in QFN-56 Package
- Enables Rapid USB Integration into Existing Applications
- Prototyping Platform for USB Interface on New Systems
- USB 2.0 Hi-Speed Compatible
- USB Powered
- Entire USB Protocol Handled by USB Module
- Asynchronous Serial Data Transfer Rates from 300 Baud to 12Mbaud at TTL Levels
- Synchronous Serial (MPSSE) Data Rates of up to 30Mbps on JTAG, SPI and I2C
- USB to Multi-Port Asynchronous Serial Interfaces
- FT2232H-56Q Mini Module: 2 Independent Ports
- FT4232H-56Q Mini Module: 4 independent Ports Available
- -40°C to +85°C Operating Temperature Range
- Compact 36mm x 30mm PCB
Setup Example
View Results ( 4 ) Page
| Codice prodotto | Strumento per la valutazione di | Descrizione | Scheda dati |
|---|---|---|---|
| FT2232H MINI MODULE | FT2232H | Strumenti di sviluppo interfaccia USB Hi-Speed FT2232H Evaluation Module | ![]() |
| FT2232H-56Q MINI MDL | FT2232H | Strumenti di sviluppo interfaccia FT2232H Mini Mod USB-serial FIFO | ![]() |
| FT4232H-56Q MINI MDL | FT4232H | Strumenti di sviluppo interfaccia FT4232H Mini Mod USB-serial FIFO | ![]() |
| FT4232H MINI MODULE | FT4232H | Strumenti di sviluppo interfaccia USB Hi-Speed FT4232H Evaluation Module | ![]() |
Pubblicato: 2009-02-19
| Aggiornato: 2025-08-22