Freescale MRFE6S9125 Lateral N-Channel RF Power MOSFET

Freescale MRFE6S9125 Lateral
N-Channel RF Power MOSFET

The Freescale MRF8S9200 Lateral N-Channel RF Power MOSFET is designed for CDMA base station applications with frequencies from 920 to 960 MHz. Features include that it is characterized with series equivalent large-signal impedance parameters and common source S-parameters, is internally matched for ease of use, has integrated ESD protection, and has a greater negative gate-source voltage range for improved Class C operation. It can be used in Class AB and Class C for all typical cellular base station modulation formats.

Features
  • Characterized with Series Equivalent Large-Signal Impedance Parameters
  • Internally Matched for Ease of Use
Features
  • Integrated ESD Protection
  • 225°C Capable Plastic Package
  • RoHS Compliant
  • N-CDMA Application
    • Typical Single-Carrier N-CDMA Performance @ 880 MHz, VDD = 28 Volts, IDQ = 950 mA, Pout = 27 Watts Avg., IS -95 CDMA (Pilot, Sync, Paging, Traffic Codes 8 Through 13) Channel Bandwidth = 1.2288 MHz. PAR = 9.8 dB @ 0.01% Probability on CCDF
      • Power Gain - 20.2 dB
      • Drain Efficiency - 31%
      • ACPR @ 750 kHz Offset = -45.7 dBc in 30 kHz Bandwidth
    • Capable of Handling 10:1 VSWR, @ 32 VDC, 880 MHz, 3 dB Overdrive, Designed for Enhanced Ruggedness
  • GSM EDGE Application
    • Typical GSM EDGE Performance: VDD = 28 Volts, IDQ = 700 mA, Pout = 60 Watts Avg., Full Frequency Band (865-960 MHz or 920-960 MHz)
      • Power Gain - 20 dB
      • Drain Efficiency - 40%
      • Spectral Regrowth @ 400 kHz Offset = -63 dBc
      • Spectral Regrowth @ 600 kHz Offset = -78 dBc
      • EVM - 1.8% rms
  • GSM Application
    • Typical GSM Performance: VDD = 28 Volts, IDQ = 700 mA, Pout = 125 Watts, Full Frequency Band (920-960 MHz)
      • Power Gain - 19 dB
      • Drain Efficiency - 62%
  • Freescale Semiconductor
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)