Epson Timing FA-238 Crystal Units
Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.Applications
- Mobile phones
- Bluetooth
- W-LAN ISM band radios
- Clocks for MPU
Specifications
- 12MHz to 60MHz frequency range
- 3.2mm x 2.5mm x 0.7mm dimensions
- Fundamental overtone order
- 40Ω to 100Ω maximum resistance range
- 7pF to ∞ load capacitance
- -40°C to +85°C operating temperature range
External Dimensions
Pubblicato: 2022-04-06
| Aggiornato: 2022-08-22