Aratas G6K-2P-RF Through-Hole High-Frequency Relays
Aratas G6K-2P-RF Through-Hole Mounting High-Frequency Relays offer isolation of 20dB min. between contacts of the same polarity or 30dB min. between contacts of different polarity with an insertion loss of 0.2dB max at 1GHz. Aratas G6K-2P-RF series is perfect for flow soldering use, can be easily replaced on PCBs, and is available with IC socket mounting (not an Aratas socket).
Features
- Superior high-frequency characteristics @ 1GHz:
- Minimum 20dB isolation between contacts of the same polarity
- Minimum 30dB isolation between contacts of different polarity
- Maximum insertion loss of 0.2dB
- Rated power consumption of 100mW with high sensitivity
- Single-side stable and single-winding latching models available
- PCB terminal models available
- 100mΩ contact resistance
- Available with IC socket mounting
- -40°C to +70°C operating temperature range
Applications
- Semiconductor tester (interface board, probe card)
- Various measuring instruments
- Switcher(ethernet, HD video) for high-frequency test signal switching
Pubblicato: 2016-02-08
| Aggiornato: 2026-10-19