Sensirion SEK-SEN63C Air Quality Sensor Kit

Sensirion SEK-SEN63C Air Quality Sensor Kit is an all-in-one air quality sensor module for the SEN63C sensor. The SEN63C combines multiple sensors in an ideal form factor that can measure up to seven environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, CO2). The Sensirion SEK-SEN63C Air Quality Sensor Kit includes one SEN63C sensor, an adapter cable, a jumper wire set, and a Qwiic adapter cable. A SEK-SensorBridge (403-SEK-SENSORBRIDGE) is required and must be purchased separately.

Features

  • All-in-one air quality sensor module
  • RH/T, PM (1, 2.5, 4, 10), and CO2 outputs
  • Onboard algorithms

Kit Contents

  • 1x SEN63C
  • 1x adapter cable
  • 1x jumper wire set
  • 1x Qwiic adapter cable
  • A SEK-SensorBridge is required but is not included in the kit
Pubblicato: 2025-09-16 | Aggiornato: 2026-08-04