Embedded Solutions Sub-GHz Modules

Results: 571
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules Transmitter 'Hybrid' Module AM 433MHz, DIL 2In Stock
Min.: 1
Mult.: 1

433 MHz 12 dBm 5 V 5 V 8 mA - 25 C + 80 C 17.78 mm x 10.16 mm x 3.9 mm
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 150m 11In Stock
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, SIL 5V 1In Stock
7Expected 8/11/2026
Min.: 1
Mult.: 1

433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
RF Solutions Sub-GHz Modules AM super Het Receiver 433.92MHz SIL Module 3In Stock
295Expected 8/25/2026
Min.: 1
Mult.: 1

433 MHz 5 V 5 V 6 mA - 25 C + 85 C 30 mm x 8.5 mm x 5 mm
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 10In Stock
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules AM Miniature Transmitter Module, SMT 24In Stock
Min.: 1
Mult.: 1

433 MHz 10 dBm 3 V 12 V 12.5 mA - 20 C + 85 C 7.08 mm x 5.2 mm x 1.8 mm
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 7In Stock
Min.: 1
Mult.: 1

ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
TTM Technologies Sub-GHz Modules
78In Stock
Min.: 1
Mult.: 1
A110LR09C 902 MHz to 928 MHz 10 dBm SPI 1.8 V 3.6 V 15 mA - 40 C + 85 C u.FL 9 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Tray
RF Solutions RADIOTRAP-4T2
RF Solutions Sub-GHz Modules hand Held Transmitter 2 Sw 433MHz LoRa 5Km 1In Stock
Min.: 1
Mult.: 1

433 MHz Bulk
RF Solutions Sub-GHz Modules FM Remote Control System 4 ch 60m 12/24Vdc 21In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 10In Stock
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules FM 4 Ch Keeloq Keyfob Transmitter 433MHz 200m 5In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions HORNETPRO-8R4
RF Solutions Sub-GHz Modules 1In Stock
Min.: 1
Mult.: 1

RF Solutions Sub-GHz Modules FM Remote Control System 1 ch 60m 12/24Vdc 19In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM Remote Control System 2 ch 60m 12/24Vdc 10In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 915MHz LoRa TRX Module SX1262 SMT Package
54In Stock
Min.: 1
Mult.: 1

LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 868MHz LoRa TRX Module SX1262 DIP Package 33In Stock
Min.: 1
Mult.: 1

LAMBDA 868 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM 11In Stock
Min.: 1
Mult.: 1

ZETA 433 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 21In Stock
Min.: 1
Mult.: 1

ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM
7In Stock
Min.: 1
Mult.: 1

ZETAPLUS 915 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 9In Stock
Min.: 1
Mult.: 1

ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm

TE Connectivity / Linx Technologies Sub-GHz Modules HUM-RC Transceiver 900MHZ Cert, u.FL
24In Stock
Min.: 1
Mult.: 1

900 MHz 9.5 dBm UART 2 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 23In Stock
Min.: 1
Mult.: 1

ZETAPLUS 433 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules 3 Ch Remote Control Sys 12-30Vdc, 150m 2In Stock
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules FM Remote Control System 3 ch 60m 12/24Vdc 1In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm