M7 Moduli RF

Risultati: 404
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Frequenza Potenza di uscita Tipo di interfaccia Tensione di alimentazione - Min. Tensione di alimentazione - Max. Trasmissione corrente di alimentazione Ricezione corrente di alimentazione Temperatura di lavoro minima Temperatura di lavoro massima Tipo di antenna Dimensioni Confezione
RFbeam Moduli RF 61GHz digital 3D FMCW radar with tracking
4A magazzino
Min: 1
Mult.: 1

V-MDx 15 dBm 100BASE-T 8 V 32 V 300 mA 300 mA - 20 C + 85 C Bulk
RF Solutions Moduli RF 2.4GHz LoRa TRX Module SX1280 Open DIP Package 14A magazzino
Min: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
RF Solutions Moduli RF 2.4GHz LoRa TRX Module SX1280 Open SMT Package 48A magazzino
Min: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
RF Solutions Moduli RF 2.4GHz LoRa TRX Module SX1280 Screened SMT 68A magazzino
Min: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm

TE Connectivity / Linx Technologies Moduli RF USB Module 1A magazzino
Min: 1
Mult.: 1

QS Converters RS-232/485, USB 5 V 5 V 0 C + 70 C 0.812 in x 0.63 in x 0.125 in Tube
SparkFun Moduli RF XBee RR 802.15.4 Moduli RF are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu 1A magazzino
Min: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
MicroPhase Moduli RF AntSDR E200 with an AD9361 chip, 32 GB SD card, and metal enclosure. (Antennas not included)
35818/08/2026 previsto
Min: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase Moduli RF AntSDR E200 with an AD9363 chip, 32 GB SD card, and metal enclosure. (Antennas not included)
28924/08/2026 previsto
Min: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase Moduli RF AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included)
25618/08/2026 previsto
Min: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase Moduli RF AntSDR E200 with an AD9363 chip and 32 GB SD card. (Case and antennas not included)
18218/08/2026 previsto
Min: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Lime Microsystems Moduli RF An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver
22402/09/2026 previsto
Min: 1
Mult.: 1

LimeSDR
Mini-Circuits Moduli RF Absorptive SP4T, Mechanical Switch, DC - 18000 MHz, 50 Ohm
616/09/2026 previsto
Min: 1
Mult.: 1

RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C SMA 152.4 mm x 139.7 mm x 57.2 mm Bulk
Mini-Circuits Moduli RF Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50 Ohm
56In ordine
Min: 1
Mult.: 1

RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C SMA 152.4 mm x 114.3 mm x 57.2 mm Bulk
Mini-Circuits Moduli RF 63 dB Programmable Attenuator, 100 MHz - 18 GHz
17In ordine
Min: 1
Mult.: 1

RCDAT Attenuators 18 GHz USB 4.75 V 5.25 V 0 C + 50 C 101.6 mm x 66.29 mm x 21.59 mm Bulk
Mini-Circuits Moduli RF 90 dB Programmable Attenuator, 1 MHz - 8 GHz
26In ordine
Min: 1
Mult.: 1

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C 76.2 mm x 63.5 mm x 21.6 mm Bulk
Mini-Circuits Moduli RF Low Noise Amplifier, 0.1 - 500 MHz, 50ohm
107In ordine
Min: 1
Mult.: 1

ZFL RF Amplifiers 100 kHz to 500 MHz 5 dBm 15 V 17 V - 20 C + 71 C 55.37 mm x 31.75 mm x 19.05 mm Bulk
Mini-Circuits Moduli RF Connectorized SMA, Low Noise, Linear Amplifier, 60 MHz to 300 MHz, 50ohm
63In ordine
Min: 1
Mult.: 1

ZHL RF Amplifiers 60 MHz to 300 MHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Mini-Circuits Moduli RF Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 500 MHz, 50Ohm
18In ordine
Min: 1
Mult.: 1

ZHL RF Amplifiers 20 MHz to 500 MHz 100 W 24 V 24 V - 25 C + 65 C 250.19 mm x 185.42 mm x 28.58 mm Tray


Mini-Circuits Moduli RF DGTL STEP ATTEN / SMA/ 31.75DB
66In ordine
Min: 1
Mult.: 1

ZX76 - 40 C + 85 C
Rosenberger Moduli RF RoProxCon - SoM
707In ordine
Min: 1
Mult.: 1

Ethernet Modules MII 2.5 V 5 V - 20 C + 85 C 14.2 mm x 12.5 mm x 2 mm
Analog Devices Moduli RF USB3 SDR Active Learning Module
16In ordine
Min: 1
Mult.: 1
Max.: 5

JUPITER Radio Modules 30 MHz to 6 GHz USB
Wurth Elektronik Moduli RF WIRL-PRO2 Thyone-I Radio Module 2.4GHz
997In ordine
Min: 1
Mult.: 1
: 500

WIRL-PRO2 Radio Modules 2.403 GHz to 2.479 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C PCB Antenna 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Qorvo Moduli RF DWM1000 UWB XCVR Module
15.490In ordine
Min: 1
Mult.: 1
Max.: 1.500
: 500

DWM1000 RF Transceivers 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Digi Moduli RF Digi XBee XR PRO, 900 MHz, DigiMesh, RF Pad, Surface Mount
178In ordine
Min: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Rosenberger Moduli RF RoProxCon Hybrid Tx
1001/09/2026 previsto
Min: 1
Mult.: 1

RF Transmitters 60 GHz - 20 C + 40 C Bulk