M7 Multiprotocol Modules

Results: 1.634
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Jorjin Multiprotocol Modules Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2
1.650In Stock
Min.: 1
Mult.: 1
: 550

902 MHz, 920 MHz 8 dBm, 16 dBm I2C, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel
Sierra Wireless Multiprotocol Modules 5G RedCap module, industrial grade, LTE and GNSS based on Qualcomm's SDX35
299In Stock
1.000Expected 11/2/2026
Min.: 1
Mult.: 1

USB 3.135 V 4.4 V Tray
SparkFun Multiprotocol Modules The ESP32-WROOM-32E is a powerful generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications ranging from low-power sensor networks to the most demanding tasks such as voice encoding music streaming and MP3 decoding. At the core 5In Stock
Min.: 1
Mult.: 1
2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (NCP), Bluetooth LE, 672KB RAM, 4MB Flash, Integrated Antenna, 32KHz XTAL Pins 100In Stock
Min.: 1
Mult.: 1

2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Quectel Multiprotocol Modules Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand 65In Stock
200On Order
Min.: 1
Mult.: 1
: 100

1.16 GHz to 1.27 GHz, 1.56 GHz to 1.605 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape

Murata Electronics Multiprotocol Modules Type 1LD Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.2
845In Stock
Min.: 1
Mult.: 1
: 1.000

1LD 2.4 GHz 17 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 8.9 mm x 7.8 mm x 1.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac AWS Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 65In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America, mPCIe form factor
48In Stock
100Expected 1/18/2027
Min.: 1
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
Espressif Systems Multiprotocol Modules 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4.188In Stock
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules SenseCAP Card Tracker T1000-E for Meshtastic 647In Stock
Min.: 1
Mult.: 1
4.7 V 5.5 V - 20 C + 60 C 85 mm x 55 mm x 6.5 mm Bluetooth GPS
Quectel Multiprotocol Modules Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency) 378In Stock
500Expected 11/16/2026
Min.: 1
Mult.: 1
: 500

21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS Reel, Cut Tape, MouseReel
CEL Multiprotocol Modules WiFi+BLE, USB, Conn. 70In Stock
Min.: 1
Mult.: 1

CMP9377 2.4 GHz, 5 GHz 20 dBm USB 3.3 V 3.3 V - 40 C + 85 C External 17 mm x 12 mm x 3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America, mPCIe form factor
38In Stock
Min.: 1
Mult.: 1
: 100

824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Silex Technology Multiprotocol Modules Type A USB Connector Sample Piece 13In Stock
Min.: 1
Mult.: 1

SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac Bulk

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing
7In Stock
Min.: 1
Mult.: 1

TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 5 V 5 V - 10 C + 55 C 105 mm x 33 mm x 46 mm Bluetooth 4.1 NFC
Quectel Multiprotocol Modules Cat M1/Cat NB2, Wi-Fi Positioning + GNSS (w/o WWAN concurrency) 69In Stock
Min.: 1
Mult.: 1
: 250

2.4 GHz 21 dBm GPIO, I2C, UART, USB 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.2 mm LTE, NBIoT GLONASS, GPS, GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Embedded, 0-6000, Cable assembly, 200, -, RP-SMA-female to IPEX ? 13In Stock
Min.: 1
Mult.: 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America
250In Stock
Min.: 1
Mult.: 1
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS Reel, Cut Tape

IoTize Multiprotocol Modules Module BLE, NFC + antennas
159In Stock
Min.: 1
Mult.: 1

TnL 2.4 GHz 3 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C Chip 28 mm x 38 mm x 3 mm Bluetooth 4.1 NFC

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing-Fixed
8In Stock
Min.: 1
Mult.: 1

TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 8 V 30 V - 10 C + 55 C 120 mm x 26 mm x 60 mm Bluetooth 4.1 NFC
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, Verizon
249In Stock
Min.: 1
Mult.: 1
: 250

1.559 GHz to 1.606 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona NX611, 1218 Chip Antenna, Cut Tape 225In Stock
Min.: 1
Mult.: 1

Sona NX611 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, 1216, Antenna Diversity, MHF4L, Tape and Reel 1.668In Stock
Min.: 1
Mult.: 1
: 1.000

Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape
Espressif Systems Multiprotocol Modules ESP32-S3-WROOM-2 is based on ESP32-S3R16V, with flash memory of Octal 32 MB and PSRAM memory of 16 MB. It provides acceleration for neural network computing and signal processing workloads. 6.167In Stock
5.850On Order
Min.: 1
Mult.: 1
: 650

2.412 GHz to 2.484 GHz SPI 3 V 3.6 V - 40 C + 65 C 25.5 mm x 18 mm x 3.1 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Arduino Multiprotocol Modules Portenta Proto Kit ME ABX00042; ASX00055; TPX00200; ABX00050
244In Stock
Min.: 1
Mult.: 1

Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C Bluetooth 5.0 LTE Cat.4, 4G GNSS Bulk