Embedded Solutions Multiprotocol Modules

Results: 1.677
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Jorjin Multiprotocol Modules Based on STM BlueNRG-2 + S2-LP and supports Sigfox and BLE5.0 1.623In Stock
Min.: 1
Mult.: 1
: 550

860 MHz to 943 MHz, 2.4 GHz 8 dBm, 27 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 22 mm x 22 mm x 2.8 mm Bluetooth Sub GHz Reel, Cut Tape, MouseReel
Advantech Multiprotocol Modules Wi-Fi 6E M.2 solution based on Realtek RTL8852CE 20In Stock
14Expected 7/29/2026
Min.: 1
Mult.: 1

AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax
Ezurio Multiprotocol Modules Module, Sona NX611, 1218 Chip Antenna, Cut Tape 225In Stock
Min.: 1
Mult.: 1

Sona NX611 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +105 C 2.187In Stock
Min.: 1
Mult.: 1

Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America, mPCIe form factor
59In Stock
Min.: 1
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
Espressif Systems Multiprotocol Modules SMD IC ESP8684H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40 C - +105 C 4.956In Stock
Min.: 1
Mult.: 1


Murata Electronics Multiprotocol Modules Type 1LD Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.2
845In Stock
Min.: 1
Mult.: 1
: 1.000

1LD 2.4 GHz 17 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 8.9 mm x 7.8 mm x 1.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac AWS Reel, Cut Tape
Quectel FC41DAHTB
Quectel Multiprotocol Modules 1In Stock
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules SenseCAP Card Tracker T1000-E for Meshtastic 720In Stock
Min.: 1
Mult.: 1
4.7 V 5.5 V - 20 C + 60 C 85 mm x 55 mm x 6.5 mm Bluetooth GPS
Silex Technology Multiprotocol Modules Type A USB Connector Sample Piece 13In Stock
Min.: 1
Mult.: 1

SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac Bulk
Quectel Multiprotocol Modules Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand 65In Stock
200On Order
Min.: 1
Mult.: 1
: 100

1.16 GHz to 1.27 GHz, 1.56 GHz to 1.605 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America, mPCIe form factor
45In Stock
Min.: 1
Mult.: 1
: 100

824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency) 500In Stock
500Expected 11/16/2026
Min.: 1
Mult.: 1
: 500

21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS Reel, Cut Tape, MouseReel

IoTize Multiprotocol Modules Module BLE, NFC + antennas
159In Stock
Min.: 1
Mult.: 1

TnL 2.4 GHz 3 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C Chip 28 mm x 38 mm x 3 mm Bluetooth 4.1 NFC
Espressif Systems Multiprotocol Modules SMD Module, ESP8684H2, 2 MB flash inside, -40 C - +105 C 1.265In Stock
1.950Expected 9/21/2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD Module, ESP8684H4, 4 MB flash inside, -40 C - +105 C 1.255In Stock
1.950Expected 9/21/2026
Min.: 1
Mult.: 1

Intel Multiprotocol Modules Intel Wi-Fi 7 BE201, 2230, 2x2 BE+BT, vPro 101In Stock
Min.: 1
Mult.: 1

BE201
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +85 C 1.892In Stock
Min.: 1
Mult.: 1

STMicroelectronics Multiprotocol Modules NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2 33In Stock
1.600On Order
Min.: 1
Mult.: 1
: 800

ST67W 2.412 GHz to 2.484 GHz 10 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C RF Bluetooth WiFi Reel, Cut Tape, MouseReel

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing-Fixed
8In Stock
Min.: 1
Mult.: 1

TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 8 V 30 V - 10 C + 55 C 120 mm x 26 mm x 60 mm Bluetooth 4.1 NFC

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing
7In Stock
Min.: 1
Mult.: 1

TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 5 V 5 V - 10 C + 55 C 105 mm x 33 mm x 46 mm Bluetooth 4.1 NFC
Quectel SC20ELSATEA-8GB-UGAD
Quectel Multiprotocol Modules 1In Stock
Min.: 1
Mult.: 1
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, u.Fl Connector 600In Stock
Min.: 1
Mult.: 1
: 600

CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, PCB Antenna 569In Stock
Min.: 1
Mult.: 1
: 600

CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
Nordic Semiconductor Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+ 1.618In Stock
24.000On Order
Min.: 1
Mult.: 1
: 2.000

nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel