Embedded Solutions Gateways

Results: 4.925
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HMS Networks Gateways Serial-ControlNet Communicator
2In Stock
Min.: 1
Mult.: 1

RS-232 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CANopen Master-EIP Slave 2Port
1In Stock
3Expected 8/24/2026
Min.: 1
Mult.: 1

USB - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
Advantech Gateways 1-port Modbus Gateway
156In Stock
Min.: 1
Mult.: 1

Modbus Gateways 921.6 kb/s, 100 Mb/s 1 Ethernet, 1 RS-232/RS-422/RS-485 Ethernet, RS-232, RS-422, RS-485 10 V 30 V - 10 C + 60 C 70 mm x 130 mm x 30 mm Bulk
Teltonika Gateways Gateways 4G/3G/2G/LTE CAT6, ultra-small Cellular Gateway, Single SIM, 1 x Ethernet, Digital I/O, micro-USB port. Regions: EMEA, Australia, Brazil. EU power supply. 33In Stock
Min.: 1
Mult.: 1

Gateways ARM Cortex A7 1.2 GHz 42 Mb/s 2 Port USB 9 VDC 30 VDC - 40 C + 75 C 83 mm x 25 mm x 74.2 mm
Siemens 6GK75421AX100XE0
Siemens Gateways COMMUNICATION MODULE CM 1542-1 1In Stock
Min.: 1
Mult.: 1


Lantronix Gateways EMG 8500 FRU, RS232 SERIAL 4-PORT (UART)
1In Stock
Min.: 1
Mult.: 1

Bulk


HMS Networks Gateways Ewon Flexy Card WiFi w/ antenna 802.11bgn for client WAN
3In Stock
Min.: 1
Mult.: 1

Bulk
HMS Networks Gateways Ewon Flexy Card Ethernet WAN 10/100Mb
2In Stock
Min.: 1
Mult.: 1

Bulk
HMS Networks Gateways PNET IRT Slave 2 Port-DNet Mas
1In Stock
1On Order
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Modbus TCP/IP Master to ControlNet Adapter/Slave
2In Stock
Min.: 1
Mult.: 1

Modbus Gateways 5 Mb/s 2 x Ethernet Ethernet 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
Banner Engineering Gateways Asset Monitoring Gateway w/CDS; 1 Year CDS Plan with M12 D-Coded Ethernet Cable; SNAP I.D. Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included
2In Stock
Min.: 1
Mult.: 1

Asset Monitoring Gateways 10 VDC 30 VDC - 10 C + 60 C 216 mm x 105 mm x 177 mm
HMS Networks Gateways PROFINET IRT Slave 2 Port to PROFINET IRT Slave 2 Port
2In Stock
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Ewon Flexy Card (USB Extension Card, USB x 3)
1In Stock
Min.: 1
Mult.: 1

Bulk
HMS Networks Gateways Ewon Flexy Card MPI x1 (Only for use with Flexy 205)
1In Stock
Min.: 1
Mult.: 1

Bulk
Lantronix Gateways XPICO 240 LGA DUAL U.FL
712In Stock
Min.: 1
Mult.: 1
: 500

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
2.797In Stock
1.400Expected 9/29/2026
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Gateways Industry Pack LTE CAT 4 Router For Japan, South Korea
5In Stock
Min.: 1
Mult.: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways Industry Pack LTE CAT 4 Router For China, Thailand, Indonesia, India
5In Stock
Min.: 1
Mult.: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Seeed Studio Gateways SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - US915
28In Stock
Min.: 1
Mult.: 1

Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C 150.6 mm x 135 mm x 34 mm
Banner Engineering Gateways Asset Monitoring Gateway w/ Verizon + CDS; Verizon Cellular U.S. Only; SNAP ID Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included
2In Stock
Min.: 1
Mult.: 1

Asset Monitoring Gateways 10 VDC 30 VDC - 10 C + 60 C 216 mm x 105 mm x 177 mm
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
4In Stock
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways DX80 Perf 900 MHZ Gateway IP67; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA
3In Stock
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 80 C
ProSoft Technology Gateways EtherNet/IP to IEC 61850 (Client) - 2 port
1In Stock
Min.: 1
Mult.: 1

Gateways 2 Port Ethernet 10 VDC 36 VDC 0 C + 70 C 14.02 mm x 5.23 mm x 11.1 cm
Telit Cinterion Gateways SGL81-W USB 5In Stock
Min.: 1
Mult.: 1
Gateways 1.9 GHz 150 Mb/s I2C, SPI, USB 8 V 57 V - 30 C + 75 C 113.8 mm x 75.3 mm x 25.3 mm Bulk
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
406In Stock
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk