C6 Computer-On-Module - COM

Risultati: 1.501
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
congatec Computer-On-Module - COM COM Express Compact module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C.
4520/10/2026 previsto
Min: 1
Mult.: 1

COM Express Type 6 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Module - COM SMARC 2.0 module with Intel Atom x7-E3930 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.
38In ordine
Min: 1
Mult.: 1
SMARC v2.0 Intel Atom x7-E3950 SMARC 2.0 1.6 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash.
28In ordine
Min: 1
Mult.: 1

SMARC v2.1 Intel Atom x6425E 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.
33In ordine
Min: 1
Mult.: 1

SMARC v2.1 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
44In ordine
Min: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
Advantech Computer-On-Module - COM I3-N305 15W 8C LPDDR5 16G eMMC 64G COMe Mini
11In ordine
Min: 1
Mult.: 1

COM Express Mini Intel i3-N305 16 GB 4.75 V to 20 V I2C 0 C + 60 C
Advantech Computer-On-Module - COM SMARC x7835RE 16GLPDDR5 32GEMMC 2*LAN/CA
1201/09/2026 previsto
Min: 1
Mult.: 1

SMARC Intel x7835RE 1.3 GHz 6 MB 4.75 V to 5.25 V Ethernet, I2C, SPI, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
3211/11/2026 previsto
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Module - COM MINI COM EXP INTEL E3845 BAY TRAIL 2G
99In ordine
Min: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom 1.91 GHz 2 GB 0 GB 2 MB 5 V to 14 V 0 C + 60 C 84 mm x 55 mm
DFRobot Computer-On-Module - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes.
9In ordine
Min: 1
Mult.: 1
Max.: 20

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
Advantech Computer-On-Module - COM Smarc 21 NXP iMX8M Plus Quad Core, 6GB
4In ordine
Min: 1
Mult.: 1

Axiomtek Computer-On-Module - COM COM Express Type 6 Basic module with Intel Core U5-125U, DDI, LVDS, 2.5GbE LAN, and TPM
3In ordine
Min: 1
Mult.: 1

Intel Core U5-125U SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
Axiomtek Computer-On-Module - COM COM Express Type 6 Basic module with Intel Core U7-155H, DDI, LVDS, 2.5GbE LAN, 64GB NVMe, and TPM
3In ordine
Min: 1
Mult.: 1

Intel Core U7-155H SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
Ka-Ro electronics Computer-On-Module - COM Freescale iMX287 COM SO-DIMM IND TEMP
37In ordine
Min: 1
Mult.: 1

SO-DIMM Freescale i.MX287 454 MHz 128 MB 128 MB 3.1 V to 5.5 V I2C, SPI, UART - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-mEL10 E2 x6212RE 4G/16G
19In ordine
Min: 1
Mult.: 1

Intel Atom x6212RE 1.2 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Module - COM Qseven module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
4In ordine
Min: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Module - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.
317/11/2026 previsto
Min: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec Computer-On-Module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
617/02/2027 previsto
Min: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
Advantech Computer-On-Module - COM iMX8ULP OSM V11 S module, 1GB DDR, 16G
10824/09/2026 previsto
Min: 1
Mult.: 1

OSM 1.1 NXP i.MX 8ULP 1 GHz 1 GB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 30 mm x 30 mm
Advantech Computer-On-Module - COM Atom x7425E 12W 4C DDR5 64G COMe Compact
418/08/2026 previsto
Min: 1
Mult.: 1

COM Express Intel Atom X7425E 1.5 GHz 16 GB 0 GB 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
Advantech Computer-On-Module - COM SMARC x7433RE 8GLPDDR5 32GEMMC 2LAN/CAN
715/09/2026 previsto
Min: 1
Mult.: 1

SMARC Intel x7433RE 1.5 GHz 6 MB 4.75 V to 5.25 V Ethernet, I2C, SPI, USB - 40 C + 85 C 82 mm x 50 mm
Advantech Computer-On-Module - COM Intel i7-1365URE 64GLPDDR5 1TBNVME COMe
219/01/2027 previsto
Min: 1
Mult.: 1

COM Express Intel Intel Core 1.7 GHz 12 MB 8.5 V to 20 V - 40 C + 85 C 95 m x 95 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
318/11/2026 previsto
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
Ka-Ro electronics Computer-On-Module - COM iMX6 Quad COM SO-DIMM Ind Temp
2526/08/2026 previsto
Min: 1
Mult.: 1

SO-DIMM Freescale i.MX 6Quad 1 GHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 20 C + 70 C 67.6 mm x 31 mm x 3.6 mm

JUMPtec Computer-On-Module - COM JUMPtec HSP COMe-cTL6 Cu-core threaded
224/08/2026 previsto
Min: 1
Mult.: 1