CMD15-21VRD/TR8

VCC
606-CMD15-21VRD
CMD15-21VRD/TR8

Mfr.:

Description:
Single Colour LEDs RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1206 (3216 metric)
632 nm
4 mcd
20 mA
2 V
105 mW
Red
2 mm x 1.5 mm
Rectangular
Diffused
CMD15
Reel
Cut Tape
MouseReel
Brand: VCC
Height: 1.1 mm
Illumination Colour: Red
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 1.5 mm
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Color LEDs

VCC Single Color LEDs provide a dependable and adaptable illumination solution for a wide range of electronic designs. Offering a balance of clarity, durability, and integration flexibility, these LEDs support both compact surface-mount layouts and traditional through-hole assemblies. The consistent performance and broad configurability of these LEDs make them a trusted choice for designers seeking reliable, long-life indication across diverse system requirements.      

In Stock: 16.128

Stock:
16.128 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,497 € 0,50 €
0,377 € 3,77 €
0,281 € 28,10 €
0,243 € 121,50 €
0,226 € 226,00 €
Full Reel (Order in multiples of 3000)
0,205 € 615,00 €
0,194 € 1.164,00 €
0,178 € 1.602,00 €
0,175 € 4.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩