PLC-100-48

MEAN WELL
709-PLC100-48
PLC-100-48

Mfr.:

Description:
LED Power Supplies 96W 48V 2A LED Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
2 A
48 VDC
96 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
200.5 mm (7.894 in)
69.5 mm (2.736 in)
35 mm (1.378 in)
Industrial
PSE
PLC-100
Brand: MEAN WELL
Product Type: LED Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

PLC Single Output LED Power Supplies

MEAN WELL PLC Series Single Output LED Power Supplies offer high reliability, universal AC input at full range, built-in active PFC function, cooling by free air convection, and a 2-year warranty. Suitable for LED lighting and moving sign applications, the MEAN WELL PLC  Single Output LED Power Supplies meet worldwide safety regulations for lighting. MEAN WELL designed these UL1310 Class 2 power units with protections for short circuit, overload, over voltage, and over temperature.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,44 € 38,44 €
36,55 € 182,75 €
35,00 € 350,00 €
34,65 € 693,00 €