LXZ1-6565

Lumileds
997-LXZ16565
LXZ1-6565

Mfr.:

Description:
White LEDs White 6500 K 65-CRI, LUXEON Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
6500 K
140 lm
65
120 deg
500 mA
2.8 V
1 W
1.7 mm
1.3 mm
0.69 mm
- 40 C
+ 135 C
Colorless
Square
Water Clear
LUXEON Z
Reel
Cut Tape
MouseReel
Brand: Lumileds
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON Z LEDs

Lumileds LUXEON® Z LEDs offer high density, flexibility, and freedom of design. Available in the full spectrum of colors from 440nm to 670nm, including Lime, LUXEON Z LEDs enable highly efficient color mixing with a convenient above-blackbody color point. The LUXEON Z Color Line is ideal for entertainment and stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications, and a wide spectrum of specialty lighting applications.

In Stock: 7.496

Stock:
7.496 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,75 € 2,75 €
2,00 € 20,00 €
1,57 € 157,00 €
1,37 € 685,00 €
1,31 € 1.310,00 €
Full Reel (Order in multiples of 2000)
1,28 € 2.560,00 €
1,21 € 4.840,00 €
1,18 € 11.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩