L130-3590002011001

Lumileds
997-L130-35902011001
L130-3590002011001

Mfr.:

Description:
White LEDs White 3500 K 90-CRI, LUXEON 3020

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3020
Warm White
3500 K
43 lm
90
110 deg
120 mA
3.05 V
360 mW
3 mm
2 mm
0.52 mm
- 40 C
+ 105 C
Tinted
2.6 mm x 1.6 mm
Rectangular
Diffused
LUXEON 3020
Reel
Cut Tape
MouseReel
Brand: Lumileds
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Unit Weight: 88,440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® 3020 LEDs

Lumileds LUXEON® 3020 LEDs are hot-color targeted EMC-based 3.0mm x 2.0mm QFN LEDs, delivering superior efficacy with superior lumen maintenance and assurance of ANSI color compliance 85°C operating conditions. Lumileds LEDs enable mass production of affordable and reliable bulbs and lamps by simplifying system designs and integration with leading lm/$ and hot-color targeting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

Mid-Power LEDs

Lumileds Mid-Power LEDs cover a broad range of CCT and CRI options in a variety of form factors. With the addition of the LUXEON® 3014, 3020, and 3030 2D series, Lumileds offers a complete selection of LEDs to cover all major lighting applications. Designers have more choices than ever of leading mid-power LEDs from Lumileds.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,488 € 0,49 €
0,317 € 3,17 €
0,211 € 21,10 €
0,147 € 73,50 €
0,135 € 135,00 €
0,131 € 327,50 €
Full Reel (Order in multiples of 5000)
0,11 € 550,00 €
0,109 € 1.090,00 €
0,093 € 2.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩