CA13312_LAURA-SS-WAS-PIN

Ledil
928-CA13312SSWASPIN
CA13312_LAURA-SS-WAS-PIN

Mfr.:

Description:
LED Lenses & Assemblies Assembly square

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Lens Assembly
Cree, Lumileds, Nichia, Osram
Reel
Brand: Ledil
Height: 13.1 mm
Length: 21.6 mm
Product Type: LED Lenses
Factory Pack Quantity: 180
Style: Square
Subcategory: LED Lighting
Termination Style: Pin, Tape
Width: 21.6 mm
Unit Weight: 4,676 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
2,42 € 24,20 €
1,79 € 179,00 €
1,69 € 912,60 €
1,56 € 1.684,80 €
1,53 € 3.855,60 €
1,51 € 7.610,40 €