FB33/.150LL

JKL Components
560-FB33150LL
FB33/.150LL

Mfr.:

Description:
Lamps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Bi-Pin
T-1 3/4
Clear
125 mA
14 V
7 MSCP
Brand: JKL Components
Filament Type: C-2F
Life: 4000 Hour
Luminous Flux: 8.8 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8539293060
JPHTS:
8541400103
KRHTS:
8539290000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,30 € 13,00 €
0,955 € 95,50 €
0,828 € 414,00 €
0,749 € 749,00 €
0,709 € 3.545,00 €
0,685 € 6.850,00 €