515-1141-195F

Dialight
645-515-1141-195F
515-1141-195F

Mfr.:

Description:
LED Light Pipes 2mm CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
PCB Mount
Right Angle
2 mm
Round
19.5 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 19.5 mm x 10.67 mm x 6 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Optopipe
Unit Weight: 616,333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8531200000
USHTS:
3926909989
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.500

Stock:
4.500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
0,845 € 8,45 €
0,722 € 72,20 €
0,647 € 323,50 €
0,59 € 590,00 €
0,572 € 5.720,00 €