Coral USB Accelerator
Coral USB Accelerator brings powerful ML (machine learning) inferencing capabilities to existing Linux systems. Featuring the Edge TPU, a small ASIC designed and built by Google, the USB Accelerator provides high performance ML inferencing with a low power cost over a USB 3.0 interface. For example, it can execute state-of-the-art mobile vision models, such as MobileNet v2 at 100+ fps, in a power-efficient manner. This allows fast ML inferencing to embedded AI devices in a power-efficient and privacy-preserving way.Models are developed in TensorFlow Lite and then compiled to run on the USB Accelerator.
Edge TPU key benefits:
- High speed TensorFlow Lite inferencing
- Low power
- Small footprint
Coral, a division of Google, helps build intelligent ideas with a platform for local AI.
Features
- Google Edge TPU ML accelerator coprocessor
- USB 3.0 Type-C socket
- Supports Debian Linux on host CPU
- Compatible with Google Cloud
- Models are built using TensorFlow
- Fully supports MobileNet and Inception architectures though custom architectures are possible
Specifications
- Arm 32-bit Cortex-M0+ Microprocessor (MCU)
- Up to 32MHz max
- 16KB Flash memory with ECC
- 2KB RAM
- Connections
- USB 3.1 (gen 1) port and cable (SuperSpeed, 5Gb/s transfer speed)
- Included cable is USB Type-C to Type-A
Pubblicato: 2019-03-11
| Aggiornato: 2023-07-14