Eaton Electronics EXLA1V10 Automotive High Current Molded Inductors

Eaton Electronics EXLA1V10 Automotive High Current Molded Inductors offer a 0.28μH to 15μH inductance range, 9A to 58A current range, and soft saturation. These magnetically shielded inductors feature low electromagnetic interference (EMI), low DC resistance (DCR), and high current-carrying capacity. Eaton Electronics EXLA1V10 Automotive High Current Molded Inductors are halogen free, lead free, AEC-Q200 qualified, and RoHS compliant. Typical applications include LED lighting, advanced driver assistance systems (ADAS), adaptive cruise control (ACC), collision avoidance, infotainment, cluster electronics, and battery management systems (BMS).

Features

  • High current carrying capacity
  • AEC-Q200 certified
  • Low DCR and high efficiency
  • Magnetically shielded and low EMI
  • Soft saturation
  • Alloy powder core material
  • Surface-mount package
  • Moisture sensitivity level (MSL): 1
  • Lead free
  • Halogen free
  • RoHS compliant

Applications

  • LED lighting
  • ADAS
  • ACC
  • Collision avoidance
  • Infotainment and cluster electronics
  • BMS
  • Electric pumps, motor control, and auxiliaries
  • Powertrain control modules (PCU) and engine control modules (ECM)
  • Electronic control units (ECU)

Specifications

  • 0.28μH to 15μH inductance range
  • 9A to 58A current range
  • -55°C to +155°C operating temperature range (ambient plus self-temperature rise)
  • Package dimensions
    • EXLA1V1003: 12.2mm x 11.3mm x 3.1mm
    • EXLA1V1006: 12.2mm x 11.3mm x 6.0mm
    • EXLA1V1010: 12.2mm x 11.3mm x 10.0mm
Pubblicato: 2023-01-30 | Aggiornato: 2024-10-10