DISPLAY VISIONS DEMOPACK-CONNI Demonstration Kit
DISPLAY VISIONS DEMOPACK-CONNI Demonstration Kit includes a smart touch 2.8" display and a board with many level shifter components. The display provides 3.3V in and outputs, with the option to adapt to a 5V system. The application board provides a level shifter for ±12V (for PC).The DISPLAY VISIONS smart 2.8" miniature touch panel is implemented to replace physical switches and controllers in home automation, control panels in caravans, or integration into kitchen appliances. The RS-485 driver chip directly connects to any RS-485 bus or RS-422. An onboard voltage regulator allows supply voltages from 5V to 30V.
Features
- 2.8” Smart touch display, IPS technology
- PCAP Touchpanel is optically bonded
- Super bright >1000cd/m²
- High-contrast TFT panel
- Integrated HMI Controller
- USB, RS-232, SPI, I²C interface
- Wide temperature range (-20°C to +70°C)
- Industrial grade display
- Level Shifter for I²C, SPI, RS-232, RS-485/422
- Power supply of 5V to 30V
Kit Contents
- Smart touch 2.8" display with PCAP
- Application board with many level shifter components
Connection Overview
Dimensions (mm)
Pubblicato: 2020-10-14
| Aggiornato: 2025-04-16