Digilent ADP2230 Analog Discovery Pro MSO
Digilent ADP2230 Analog Discovery Pro Mixed Signal Oscilloscope (MSO) allows users to measure, visualize, generate, record, and control circuits of all kinds. This oscilloscope is designed to empower professional engineers, researchers, and scientists to design and test with unparalleled flexibility. The ADP2230 MSO includes deep memory buffers for long acquisitions and the ability to sync multiple devices for increased channel count. This USB-based oscilloscope is equipped with two analog inputs (50MHz bandwidth, 14-bit resolution), one analog output, and 16 digital I/O. The feature-packed design allows the ADP2230 oscilloscope to perform the functions of several test and measurement devices and can replace a stack of traditional instruments.The Analog Discovery Pro ADP2230 enables users to receive and generate digital signals to test and analyze data from various devices while concurrently powering those systems. This MSO, paired with included WaveForms software, empowers users to view/capture intricate data, conduct spectral and network analysis, and efficiently retrieve substantial amounts of data. Target applications include signal analysis, spectrum analysis, and network analyzers.
Features
- Analog inputs:
- Two BNC input channels with 14bit resolution with up to ±25V input range
- 50+ MHz bandwidth, up to 125MS/s per channel
- On-device buffering of 64MS per channel by default, up to 128MS per channel
- Analog output:
- One BNC output channel with 14bit resolution, ±5V output range
- 15MHz bandwidth, up to 125MS/s per channel
- Standard, modulated, and custom waveform output supported
- Power supplies:
- Two programmable power supplies (0.5V to 5V, -0.5V to -5V)
- Up to 1A or 3W per channel
- Integrated hardware readback of system temperature, voltage rail outputs, and sourced current
- Digital inputs and outputs:
- 16 dynamically configurable 3.3V CMOS digital input/output channels
- Up to 125MS/s per channel
- On-device buffering for digital inputs holds up to 128MS per channel
- Analysis and generation of multiple communication protocols
- Software support
- WaveForms, Digilent free software application for Windows, Mac, and Linux
- WaveForms SDK for custom applications and scripting through C/C++, Python, C#, and Visual Basic
- LabVIEW and MATLAB support
- Connectivity:
- Device to computer: USB Type-C™ to C
- Advanced Triggering:
- Trigger sources:
- Oscilloscope analog channels, function generator start, digital I/O lines, external triggers, and manual trigger button
- Trigger modes
- None, auto, manual (forced trigger), and single
- Analog trigger
- Edge, pulse, transition, condition, level, hysteresis, and hold-off
- Digital trigger
- Edge, level, pattern, glitch, and protocol
- Trigger sources:
- Additional features:
- Adjustable system clock frequency and external clocking
- USB 3.0 support for rapid data streaming
- Advanced triggering and cross-triggering between instruments and devices, including Dual-Mode support
- Internal hardware loopbacks allow for both the recapture of analog outputs and the output of filtered and unfiltered analog input signals
- Optional standard waveform generator control over the two programmable power supplies
- Dedicated instruments for Network and Spectrum analysis
- Other:
- Dimensions (L×W×H): 134.2mm × 144mm × 37.9mm (~5.28in × ~5.67in × ~1.49in)
- Weight: 464g (~16.4oz)
- Product compliance:
- HTC: 8471809000
- ECCN: 3A992.a
Kit Contents
- 1x ADP2230
- 1x USB C to C cable
- 1x 5V 4A switching power supply (includes US and EU plug adapters)
- BNC oscilloscope x1/x10 probes (pair)
- 6-pin header and gender changer (5-pack)
- 2x 16 flywire
- Flywire label sheet
Callouts
Additional Resources
Pubblicato: 2024-02-29
| Aggiornato: 2024-08-27