Digi ME 9210 Embedded Modules

Digi ME 9210 Embedded Modules are ultra-compact, high-performance modules that enable secure wired and wireless networking. These modules are built on the Digi International NS9210 ARM9™ processor and allow the implementation of next-generation network-enabled products. The ME 9210 modules come with the RJ-45 form factor that is pin-compatible with the ME modules. These modules provide future application-specific interface options through the Flexible Interface Module (FIM) while keeping the primary serial port or other key peripheral interfaces available.

The ME 9210 modules feature an integrated 10Mb/100Mb Ethernet interface, support for embedded Linux and NET+OS, and an on-chip hardware encryption engine. These modules are ideal for advanced core module applications by supporting up to ten shared GPIOs, external IRQs, and an extended set of peripheral interface options.

Features

  • Ultra-compact and high-performance
  • Enable secure wired and wireless networking
  • Built on NS9210 ARM9 Processor
  • Provide future application-specific interface options through the FIM
  • Offer the development and operational benefits of the Digi Remote Manager®
  • Integrated 10Mb/100Mb Ethernet interface
  • Support for Digi-embedded Linux and Digi NET+OS
  • Industrial operating temperature System-on-module
  • RJ-45 form factor compatible with the Digi Connect ME
  • On-chip hardware encryption engine
  • Extended set of on-chip interfaces and signals
  • Power management modes
  • Low emission design (FCC class B)

Specifications

  • 75MHz processor speed
  • 4k I/D cache
  • Up to 8MB NOR flash and up to 16MB SDRAM
  • 300MHz DRPIC165X CPU
  • On-chip 256-bit AES accelerator
  • Ten shared and up to 3 external IRQ options of GPIO
  • 36.7mm x 19.05mm x 0.735mm dimensions
  • -40°C to +75°C operating temperature range
Pubblicato: 2019-11-03 | Aggiornato: 2024-03-01