DFRobot SHT31 Temperature & Humidity Sensor Breakout

DFRobot SHT31 Digital Temperature and Humidity Sensor Breakout is based on Sensirion SHT31 sensor IC that features CMOSens® technology. This sensor offers high reliability and long-term stability with low power consumption, fast response, and strong anti-interference ability. The SHT31 sensor breakout features highly integrated capacitive humidity and band-gap temperature sensing components. This sensor breakout supports I2C communication and is compatible with 3.3V/5V controllers like Arduino, micro:bit, and ESP32. The SHT31 sensor breakout provides humidity accuracy of ±2%RH at 0%RH to 100%RH (at 25°C) and typical temperature accuracy of ±0.2°C at 0°C to 90°C. This sensor breakout is ideal for use in urban environment monitoring, intelligent buildings, industrial automation, smart homes, and other Internet of Things (IoT) applications.

Features

  • Highly precise and internal auto-calibrated digital output
  • Low power consumption, fast response, and strong anti-interference
  • Compatible with 3.3V/5V controllers

Specifications

  • 2.15V to 5.5V operating voltage range
  • <1.5mA operating current
  • 0%RH to 100%RH humidity detection range
  • ±2%RH at 0%RH to 100%RH (at 25°C)humidity accuracy
  • -40°C to 125°C temperature detection range
  • ±0.2°C at 0°C to 90°C (typical) temperature accuracy
  • I2C communication
  • 19mm x 16mm outline dimension
  • 2mm mounting hole size
  • 15mm mounting hole pitch

Applications

  • Urban environmental monitoring
  • Intelligent buildings and smart homes
  • Grain storage
  • Plant and animal breeding system
Pubblicato: 2020-06-05 | Aggiornato: 2024-06-18