Delta Electronics Mfg Corp BNC Compact Connectors

Delta Electronics Mfg Corp BNC Compact Connectors feature two-stud bayonet coupling, 50Ω impedance, and conform to MIL-PRF-39012 standards. They are available with silver, nickel, or albaloy (tri-metal alloy) plating. BNC connectors are ideally suited for use with cables ranging from 0.150" to 0.250" in diameter and available for flexible and semi-rigid cables with diameters from 0.090" to more than 0.75". Other features include DC to 4GHz frequency range, 500VRMS voltage rating, 1500VRMS dielectric withstanding voltage, and 5000MΩ insulation resistance. Delta Electronics Mfg Corp BNC Compact Connectors provide configurations for virtually any packaging requirement.

Features

  • Two-stud bayonet coupling
  • Silver, nickel, or albaloy (tri-metal alloy) plating
  • Ideal for use with cable ranging from 0.150" to 0.250" in diameter
  • Available for flexible and semi-rigid cables with diameters from 0.090" to more than 0.75"
  • Heli-Grip® cable connectors assemble quickly and securely to flexible cables with no crimp tool required
  • PressMount® receptacles mount securely in a single round hole to save space and lower fabrication costs
  • Panel receptacles with flange sizes to match the same hole pattern as standard SMA or Type N connectors, letting designers drill one hole pattern and mount BNC, N, SMA, TNC, or 7/16 connectors as needed
  • Isolated ground receptacles
  • Conforms to MIL-PRF-39012 standards

Specifications

  • 50Ω impedance
  • DC to 4GHz frequency range
  • 500VRMS voltage rating
  • 1500VRMS dielectric withstanding voltage
  • 5000MΩ insulation resistance
Pubblicato: 2021-06-01 | Aggiornato: 2022-03-11