Infineon Technologies PSOC™ 4700S Microcontrollers
Infineon Technologies PSOC™ 4700S Microcontrollers are based on the PSOC 4 scalable and reconfigurable platform architecture with an Arm® Cortex®-M0+ CPU. The 4700S microcontrollers provide inductive and capacitive sensing technology. The inductive sensing (MagSense™) technology enables sensing of metal objects, and CapSense® technology enables sensing of non-metallic objects. PSOC 4 combines programmable and reconfigurable analog and digital blocks with flexible automatic routing.Features
- 32-bit MCU Subsystem
- 48MHz Arm Cortex-M0+ CPU
- Up to 32KB of flash with Read Accelerator
- Up to 4KB of SRAM
- Inductive sensing
- Infineon inductive sensing provides superior noise immunity
- Can reliably detect metal deflection under 190 nm
- MagSense software component automatically calibrates the solution to compensate for the manufacturing variations
- Supports up to 16 sensors
- Capacitive sensing
- Infineon CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance
- Infineon-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™)
- Programmable analog
- Single-slope 10-bit ADC function provided by the capacitance sensing block
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in Deep Sleep low-power mode
- Programmable digital - programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
- Low-power 1.71V to 5.5V operation - Deep Sleep mode with operational analog and 2.5μA digital system current
- Serial communication - wo independent run-time reconfigurable Serial Communication Blocks (SCBs) with re-configurable I2C, SPI, or UART functionality
- LCD segment drive capability on GPIOs
- Timing and pulse-width modulation
- Five 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
- Center-aligned, Edge, and Pseudo-random modes
- Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
- Up to 36 programmable GPIO pins
- 48-pin TQFP, 24-pin QFN, and 25-ball WLCSP packages
- Any GPIO pin can be Capacitive Sensing, analog, or digital; up to 16 pins can be used for inductive sensing.
- Drive modes, strengths, and slew rates are programmable
- PSOC Creator Design Environment
- Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
- Applications Programming Interface (API) component for all fixed-function and programmable peripherals
- Industry-standard tool compatibility - after schematic entry, development can be done with Arm-based industry-standard development tools
Block Diagram
Pubblicato: 2018-10-01
| Aggiornato: 2025-08-19