Infineon Technologies CYBLE-012011-00 Wireless Module
Infineon Technologies CYBLE-012011-00 Wireless Module is a BLUETOOTH® Low Energy(BLE) wireless module solution. It includes onboard crystal oscillators, trace antenna, and passive components. It supports peripheral functions and serial communication protocols through its programmable architecture. It consists of a BLE stack compatible with Bluetooth 4.1 and provides up to 23 GPIOs in a package. Infineon Technologies CYBLE-012011-00 wireless module is designed to be soldered to the application's mainboard.Features
- Module size: 14.52mm × 19.20mm × 2.00mm (with shield)
- Castellated solder pad connections for ease-of-use
- 128KB Flash memory, 16KB SRAM memory
- Up to 23 GPIOs configurable as open-drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
- Bluetooth 4.1 qualified single-mode module
- QDID: 79919
- Declaration ID: D029885
- Certified to FCC, ISED, MIC, KC, and CE regulations
- –40°C to +85°C industrial temperature range
- 32-bit processor (0.9DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48MHz
- Watchdog timer with a dedicated internal low-speed oscillator (ILO)
- Two-pin SWD for programming
- Power consumption
- –18dbm to +3dbm TX output power
- Received signal strength indicator (RSSI) with 1dB resolution
- TX current consumption of 15.6mA (radio only, 0dbm)
- RX current consumption of 16.4mA (radio only)
- Low power mode support
- Deep Sleep: 1.3μA with watch crystal oscillator (WCO) on
- Hibernate: 150nA with SRAM retention
- Stop: 60nA with GPIO (P2.2) or XRES wakeup
Pubblicato: 2016-01-19
| Aggiornato: 2024-06-20