Same Sky Micro Speakers

Same Sky Micro Speakers are compact speakers housed in rectangular-, square-, oval-, or round-frame packages with profile depths as low as 2.5mm. These speakers feature a variety of cone materials: cloth, mylar, foam, paper, polyetheretherketone (PEEK), polyetherimide (PEI), polyethylene terephthalate (PET), and more. Additional options to select include magnet materials, termination styles, and mounting types. Same Sky Micro Speakers provide sound pressure levels ranging from 79dB to 120dB with an impedance range from 4Ω to 32Ω. These speakers are ideal for use in space-constrained applications, including consumer electronics and portable equipment.

Features

  • Package options include rectangular, square, oval, and round frames
  • Broad selection of sizes with profiles as low as 2.5mm
  • Variety of magnet and cone materials
  • Wide range of mounting and termination styles
  • 79dB to 120dB sound pressure levels
  • 4Ω to 32Ω impedance range

Applications

  • Space-constrained consumer electronics
  • Portable equipment

Videos

Pubblicato: 2018-04-16 | Aggiornato: 2025-12-18