Crouzet GND Solid State Relays

Crouzet GND Solid State Relays offer a panel mount design, 10A or 40A current rating, and a 4VDC to 32VDC input voltage range. GND relays feature overvoltage protection, a lightweight design, and a long life expectancy. These relays have IP00- and IP20-rated removable covers and cЯUus, CE certifications. Crouzet GND Solid State Relays are ideal for power transformers, airport runways, motorized exercise equipment, and soldering equipment.

Features

  • 10A or 40A current rating
  • 5VDC to 200VDC output voltage range
  • 4VDC to 32VDC input voltage rating
  • cЯUus, CE certifications
  • DC switching
  • Panel mount design

Applications

  • Heating elements - no inrush current
    • Commercial food processing machines
    • Plastic injection molding / extrusion
    • Furnaces
    • HVAC
    • Textile
    • Residential heating
    • Infrared heating
    • Drying
    • Thermoforming
    • Soldering equipment
  • Motion - strong start current
    • Pumps
    • Compressors
    • Conveyor systems
    • Fans
    • Elevators
    • Lifts
    • Hoists
    • Motorized exercise equipment
  • Lighting - strong inrush currents
    • Theaters
    • Municipalities
    • Cinemas and stages
    • Airport runways
    • Streets and roadways
    • Warehouses
    • Office spaces
    • Hazardous location and beacons
  • Miscellaneous
    • Power transformers
    • Electromagnets
    • Switching power supplies
    • Regulators
    • Inverters
    • Power converters
    • Uninterruptible power supplies
    • Power factor correction capacitors
    • Solenoid valves
Pubblicato: 2020-09-23 | Aggiornato: 2024-04-09