Cree LED XLamp® XHP50.3 LEDs

Cree LED XLamp® XHP50.3 LEDs are third-generation Extreme High Power LEDs that deliver lumen density, reliability, and optical control. The devices leverage the XHP family advantages to significantly reduce system cost by using fewer optics, PCBs, and heat sinks than with standard LEDs. The XHP50.3 High Intensity provides double the intensity for existing XHP50 designs.

Features

  • Available in white, configurable to 3V, 6V, or 12V by PCB layout
  • Available in 5-step EasyWhite® bins at 3000K to 5000K CCT, 3-step EasyWhite bins at 2700K to 5000K, and 2-step EasyWhite bins at 2700K to 4000K CCT
  • Available in ANSI white bins at 3000K to 7000K CCT
  • Available in standard, 70-, 80-, 90-, and 95-minimum CRI options
  • Maximum drive current 6000mA (3V), 3000mA (6V), 1500mA (12V)
  • Binned at 85°C
  • Low thermal resistance 0.4°C/W
  • Wide viewing angle 120°
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable - JEDEC J‑STD‑020C
  • RoHS and REACH compliant
  • UL-recognized component (E349212)

Applications

  • Outdoor lighting
  • Premium indoor lighting

Videos

Pubblicato: 2021-12-09 | Aggiornato: 2024-04-19