Cree LED JU7070B 12V & 36V K Class White LEDs
Cree LED JU7070B 12V and 36V K Class White LEDs provide excellent value for general and specialty lighting applications in industry's most common LED package sizes. These LEDs deliver excellent Lumens Per Watt (LPW) up to 12W and are well-suited for lighting applications with minimal optical control requirements. The JU7070B K class white LEDs can replace many mid‑power LEDs, leading to system designs that are simpler and more cost-effective. These LEDs offer top-tier global IP indemnification. The JU7070B K class white LEDs are optimized for lighting applications where high light output and simplicity are critical, such as outdoor areas and indoor downlights.Features
- 12V and 36V voltage configuration
- 7mm x 7mm x 0.8mm industry‑compatible size
- Flux binned at 25°C temperature and chromaticity binned at 85°C temperature
- 6500K to 2200K ANSI CCTs available for 70, 80, and 90 CRI
- Offer top-tier global IP indemnification
- RoHS and REACH compliant
Applications
- Outdoor areas
- Indoor downlights
Mechanical Diagram
Additional Resource
View Results ( 48 ) Page
| Codice prodotto | Scheda dati | Lunghezza d'onda/Temperatura colore | Flusso luminoso/Flusso radiante | Indice di resa cromatica (CRI) | If - Corrente diretta | Vf - Tensione diretta |
|---|---|---|---|---|---|---|
| JU7070BWT-K-B30EN0000-N0000001 | ![]() |
3000 K | 1495 lm | 70 | 233 mA | 36 V |
| JU7070BWT-K-B40EN0000-N0000001 | ![]() |
4000 K | 1580 lm | 70 | 233 mA | 36 V |
| JU7070BWT-K-B50EN0000-N0000001 | ![]() |
5000 K | 1580 lm | 70 | 233 mA | 36 V |
| JU7070BWT-K-H30ED0000-N0000001 | ![]() |
3000 K | 1390 lm | 80 | 700 mA | 12 V |
| JU7070BWT-K-H30EN0000-N0000001 | ![]() |
3000 K | 1390 lm | 80 | 233 mA | 36 V |
| JU7070BWT-K-H40ED0000-N0000001 | ![]() |
4000 K | 1475 lm | 80 | 700 mA | 12 V |
| JU7070BWT-K-H40EN0000-N0000001 | ![]() |
4000 K | 1475 lm | 80 | 233 mA | 36 V |
| JU7070BWT-K-U35ED0000-N0000001 | ![]() |
3500 K | 1265 lm | 90 | 700 mA | 12 V |
| JU7070BWT-K-U35EN0000-N0000001 | ![]() |
3500 K | 1265 lm | 90 | 233 mA | 36 V |
| JU7070BWT-K-B30ED0000-N0000001 | ![]() |
3000 K | 1495 lm | 70 | 700 mA | 12 V |
Pubblicato: 2024-05-30
| Aggiornato: 2024-08-05