Eaton Electronics HCM1A0703V2 Automotive Grade Power Inductors
Eaton Electronics HCM1A0703V2 Automotive Grade High Current Power Inductors feature an inductance range of 0.10μH to 33μH in an SMT footprint of 7.3mm x 6.8mm with a 3mm height. The series is AEC-Q200 Automotive Grade 1 compliant and designed to meet automotive electronics power and thermal handling requirements. The inductors use an advanced molded construction design for high current handling capabilities and are stable over the operating temperature range. Additional features include low core loss, better thermal dissipation characteristics, and superior mechanical strength. The HCM1A0703V2 inductors are magnetically shielded for low EMI.Features
- AEC-Q200 qualified
- High current carrying capacity
- Magnetically shielded, low EMI
- DC-DC converter applications up to 1MHz
- Filtering applications up to self-resonant frequency (SRF)
- 0.10μH to 33μH inductance range
- 1.6A to 54A current range
- 7.3mm x 6.8mm surface-mount package with 3mm height
- Moisture sensitivity level (MSL) 1
- Alloy powder core material
Applications
- Body electronics
- Advanced driver assistance systems (ADAS)
- Infotainment and cluster electronics
- Chassis and safety electronics
- Engine and powertrain systems
Pubblicato: 2019-11-25
| Aggiornato: 2024-10-07