Coilcraft 0805HT Low Profile Chip Inductors
Coilcraft 0805HT Low Profile Chip Inductors feature a 0.035″ profile, wirewound ceramic construction with tight tolerances (1%, 2%, and 5%), exceptional Q, and high SRF values. The 0805HT inductors span a 1.8nH to 500nH inductance range from 50MHz to 250MHz within a -40°C to +125°C operating temperature range.Features
- Low profile 0805 chip inductors (0.035" high)
- Inductance values from 1.8nH to 150nH (tolerances from 1% to 5%)
- Exceptionally high Q compared to non-wirewound inductors, especially at high frequencies
- Ceramic construction for high self-resonance (up to 11,500MHz)
- Terminations
- Silver-palladium-platinum-glass frit
- COTS Plus tin-silver-copper and tin-lead available
- Moisture Sensitivity Level (MSL) 1
- Halogen-free, RoHS and REACH compliant
Specifications
- 1.8nH to 500nH inductance range from 50MHz to 250MHz
- 1%, 2%, and 5% tolerance options
- 20 to 80 Q minimum from 50MHz to 1500MHz
- 585MHz to 11500MHz minimum SRF range
- 0.030Ω to 3.20Ω maximum DCR range
- 200mA to 800mA current range
- -40°C to +125°C ambient temperature range
- +25ppm/°C to +125ppm/°C temperature coefficient of inductance (TCL) range
Pubblicato: 2018-06-14
| Aggiornato: 2022-09-02