Cincon EC7BW-110S 20W DC-DC Converters

Cincon EC7BW-110S 20W DC-DC Converters provide 20W of output power in a 50.8mm x 25.4mm x 10.2mm (2” x 1” x 0.4”) copper package. These devices feature a 110VDC nominal input voltage and a 4:1 input voltage range of 43VDC to 160VDC while providing a precisely regulated output. Cincon EC7BW-110S converters offer high efficiency, a 3000VDC isolation voltage, and an ambient operating temperature range of -40°C to +85°C. These modules are protected against input undervoltage lockout (UVLO), output overcurrent, overvoltage, and short circuit conditions. Standard control functions include remote on/off and adjustable output voltage. EC7BW-110S converters are suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial and railway system applications.

Features

  • Regulated outputs
  • Remote on/off
  • Low no-load power consumption
  • Protected against input UVLO, output overcurrent, and overvoltage conditions
  • Continuous short-circuit protection
  • Pi type input filter
  • UL60950-1 (basic insulation) approval
  • Meets EN50155
  • Fire and smoke meet EN45545-2

Applications

  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial
  • Railway systems

Specifications

  • 20W isolated output
  • 90% max efficiency
  • 110VDC nominal input voltage
  • 4:1 input voltage range of 43VDC to 160VDC
  • 250KHz switching frequency
  • 3000VDC isolation voltage
  • 50.8mm x 25.4mm x 10.2mm (2” x 1” x 0.4”) copper package
  • -40°C to +85°C ambient operating temperature range

External Output Trim

Schematic - Cincon EC7BW-110S 20W DC-DC Converters
Pubblicato: 2020-01-07 | Aggiornato: 2024-04-03