Cincon CQB50W8 50W Isolated DC-DC Converters
Cincon CQB50W8 50W Isolated DC-DC Converters provide up to 91% efficiency in an industry-standard quarter-brick size. These modules offer a 50W output power at single-output voltages of 12VDC, 15VDC, 24VDC, 28VDC, 48VDC. The converters feature a wide (8:1) input voltage range of 9VDC to 75VDC (36VDC nominal) and 3000VAC reinforced isolation. The converters have a case operating temperature range of -40°C to +105°C. An optional heat sink is available to extend the unit's full power range. The Cincon CQB50W8 series complies with EN50155, EN45545, and EN50121-3-2 standards. The converters have a low no-load power consumption (10mA), making them an ideal solution for energy-critical systems.Cincon CQB50W8 50W Isolated DC-DC Converters are primarily designed for common railway applications of 24V, 36V, and 48V nominal voltages. They are also suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.
Features
- 91% max efficiency
- Fixed switching frequency
- Regulated outputs
- Remote on/off
- Low no-load power consumption
- Fully protected (OTP/OCP/OVP/UVLO)
- CB Test Certificate IEC62368-1
- UL62368-1 2nd (reinforce insulation) approval
- EN50155 compliant with external circuits
- Shock and vibration EN50155 (EN61373) compliant
- Fire and smoke EN45545-2 compliant
Applications
- Common railway applications of 24V, 36V, and 48V nominal voltages
- Distributed power architectures
- Telecommunications
- Battery-operated equipment
- Industrial
- Energy-critical systems
Specifications
- 3000VAC I/O isolation
- Industrial-standard quarter-brick size (2.28" x 1.45" x 0.5")
- -40°C to +105°C case operating temperature range
- 5000m operating altitude
Additional Resources
Pubblicato: 2020-09-01
| Aggiornato: 2024-04-05