Cincon CFM61S 60W AC-DC Switching Power Supplies

Cincon CFM61S 60W AC-DC Switching Power Supplies are highly efficient, reliable, single-output AC-DC power modules. These compact devices provide 60W isolated output and up to 90% efficiency. The peak load is twice the rated current. Cincon CFM61S 60W AC-DC Switching Power Supplies are also fully protected against short-circuit and overvoltage conditions. Typical applications for these high-density power supplies include output ripple and noise measurement. 

Features

  • 60W isolated output
  • Up to 90% high efficiency
  • Continuous short-circuit protection
  • Overvoltage protection
  • Peak load is twice the rated current
  • <0.15W no-load input power
  • Single output
  • Open frame
  • Meets EN 55022 class B and CIRSS/FCC Class B
  • Approved IEC 62368-1, UL 62368-1, and EN 62368-1
  • Class II

Specifications

  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz frequency bandwidth
  • 65KHz switching frequency
  • 93% RH maximum non-condensing humidity
  • 300,000 hours minimum mean time between failures (MTBF) 
  • -30°C to +70°C operating temperature range
  • 2" x 2" x 1.346" dimensions

Block Diagram

Block Diagram - Cincon CFM61S 60W AC-DC Switching Power Supplies
Pubblicato: 2018-08-02 | Aggiornato: 2024-08-27