Cincon CBM150S AC-DC Switching Brick Power Modules
Cincon CBM150S AC-DC Switching Brick Power Modules feature a 150W AC-DC brick power supply with power factor correction (PFC). These power modules require no extremal components to pass EMI class B. The high-power density design is compact, highly efficient, and fully protected against short-circuit and overvoltage conditions. Cincon CBM150S AC-DC Switching Brick Power Modules provide up to 93% efficiency and <0.5W no-load input power consumption. Cincon's automated manufacturing methods and extensive testing and qualification program ensure that this brick power module series is extremely reliable.Features
- 90VAC to 264VAC universal input range
- 150W power density
- Up to 93% efficiency
- 12V to 54V output voltage
- 2.77A to 12.5A output current
- Class I
- Approvals
- IEC/EN/UL 62368-1
- EN 55032 and CISPR/FCC Class B
- 5000m operating altitude
- <0.5W no-load input power consumption
- <0.7W 54V no-load input power consumption
- Overvoltage and continuous short-circuit protection
- 19.7mm ultra-low-profile package
- Full load with baseplate cooled and no fan required
- Built-in EMI filters, bulk capacitors, and output capacitors
- 17.W/in3 power density
- Wide operating temperature range
Videos
Block Diagram
Additional Resources
Pubblicato: 2023-05-05
| Aggiornato: 2024-10-02