Central Semiconductor SMT Silicon CMZ Automotive Zener Diodes
Central Semiconductor SMT Silicon CMZ Automotive Zener Diodes are highly reliable, AEC-Q101-qualified diodes available in SMA, SMB, and SMC case sizes. These voltage regulators are available in a wide voltage range from 5.6V to 68V and up to a 5W Zener power rating. The devices are ideal for onboard chargers, infotainment systems, and voltage regulation dashboards. The Central Semiconductor Zener Diodes offer robust package options for high power dissipation.Features
- SMA Case
- 1.5W, 5.6V to 68V
- ±5% tolerance
- 200W of TVS power
- "C" bend construction provides strain relief when mounted on pc board
- Requires 30% less board space than the SMB case
- 5.59mm x 2.92mm x 2.62mm
- SMB Case
- 3.0W, 5.6V to 68V
- ±5% tolerance
- "C" bend construction provides strain relief when mounted on pc board
- High reliability
- 5.59mm x 3.81mm x 2.44mm
- SMC Case
- 5.0W, 5.6V to 68V
- ±5% tolerance
- 8.13mm x 6.2mm x 2.62mm
Applications
- Automotive
- Commercial
- Industrial
- Entertainment
- Computer
SMA Case Size - Mechanical Outline
SMB Case Size - Mechanical Outline
SMC Case Size - Mechanical Outline
Pubblicato: 2025-09-03
| Aggiornato: 2025-09-12