15135-0700

Molex
538-15135-0700
15135-0700

Produttore:

Descrizione:
Cavi sensore/Cavi attuatore Clickmate 7CKT CBL ASSY SR 50MM BEIGE

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 784

A magazzino:
784 Spedizione immediata
Le quantità superiori a 784 saranno soggette a requisiti di ordini minimi.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
2,27 € 2,27 €
2,24 € 112,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Molex
Categoria prodotto: Cavi sensore/Cavi attuatore
RoHS::  
Plug
7 Position
Plug
7 Position
Male / Male
50 m (164.042 ft)
1.5 A
100 V
24 AWG
Brown (Beige)
15135
Bulk
Marchio: Molex
Materiale del rivestimento: Polyvinyl Chloride (PVC)
Tipo di prodotto: Sensor Cables / Actuator Cables
Quantità colli di fabbrica: 100
Sottocategoria: Cable Assemblies
Nome commerciale: CLIK-Mate
Alias n. parte: 0151350700
Peso unità: 2,300 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

CLIK-Mate Discrete Wire Cable Assemblies

Molex CLIK-Mate Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and various cable lengths to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from receptacle to PCB header, the CLIK-Mate assemblies provide ready-to-use, plug-and-play connections. The CLIK-MATE Cable Assemblies offer a current rating of up to 2.5A with a 1.5mm pitch. Typical applications include consumer applications such as fitness equipment, home entertainment systems, home appliances, home office, gaming consoles, mobile devices, commercial vehicles, process controls for industrial applications, and patient monitors for medical applications.