G125-FC13405F1-0300F1

Harwin
855-G125FC1345F130F1
G125-FC13405F1-0300F1

Produttore:

Descrizione:
Morsettiere per cavi rettangolari 1.25MM F/F CA 2X17 300MM 26AWG W/SL

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 3

A magazzino:
3
Spedizione immediata
In ordine:
10
17/03/2026 previsto
Tempo di consegna da parte della fabbrica:
6
settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
211,76 € 211,76 €
180,02 € 1.800,20 €
174,45 € 3.489,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Harwin
Categoria prodotto: Morsettiere per cavi rettangolari
RoHS::  
REACH - SVHC:
Gecko-SL
Discrete Wire Cable Assemblies
Double Ended
Socket
34 Position
Socket
34 Position
Female / Female
300 mm
26 AWG
2 A
Marchio: Harwin
Passo: 1.25 mm
Tipo di prodotto: Rectangular Cable Assemblies
Quantità colli di fabbrica: 10
Sottocategoria: Cable Assemblies
Nome commerciale: GECKO
Peso unità: 23,117 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Gecko Screw-Lok Cable Assemblies

Harwin Gecko Screw-Lok (Gecko-SL) Cable Assemblies are ready to use with a choice of pin counts, cable lengths, and cable connects in a compact design. Available versions include male and female single-ended, male to male, male to female, and female to male. Each double-ended cable connects Contact 1 to Contact 1, Contact 2 to Contact 2, etc. These cable assemblies feature 2A per contact at a 1.25mm pitch and Screw-Lok (SL) jackscrew fixings made from stainless steel to ensure a strong and secure connection. The robust design maintains electrical contact in extreme shock and vibration conditions. Harwin Gecko-SL cable assemblies are up to 45% smaller and up to 75% lighter over existing equivalent industry standards, making them ideal for avionics. Other applications include motorsports and transportation, space, defense and security, and high-end industrial.

Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.

Connettori ad alta affidabilità Gecko 1,25 mm

I connettori ad alta affidabilità Harwin Gecko con passo da 1,25 mm offrono una durata di 1000 cicli di accoppiamento, 2 A per contatto per il segnale e opzioni di potenza massima di 10 A. Questi connettori ad alta affidabilità sono dotati di un design a 4 dita brevettato che mantiene il contatto elettrico anche in presenza di vibrazioni e urti elevati. I connettori ad alta affidabilità Gecko 1,25 mm di Harwin offrono fino a 50 contatti per connettore e sono disponibili in un'ampia gamma di configurazioni. Le opzioni hardware includono chiavistelli di bloccaggio o viti di bloccaggio in acciaio inossidabile con accoppiamento prima del bloccaggio.