51-943.9

EAO
123-51-943.9
51-943.9

Produttore:

Descrizione:
Utensili di estrazione, rimozione e inserzione LENS REC FLT SUP RED

Disponibilità

A magazzino:
Non disponibile a magazzino
Tempo di consegna da parte della fabbrica:
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
22,47 € 22,47 €
21,75 € 108,75 €
20,40 € 204,00 €
19,63 € 490,75 €
18,45 € 922,50 €
18,21 € 1.821,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
EAO
Categoria prodotto: Utensili di estrazione, rimozione e inserzione
RoHS::  
Extraction Tools
Removal Tool
Flat Receptacle Remover
Marchio: EAO
Tipo di prodotto: Extraction / Insertion Tools
Serie: 51
Quantità colli di fabbrica: 1
Sottocategoria: Tools
Nome commerciale: Series 51
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

USHTS:
8467115090
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.