Fairview Microwave Amplificatori RF

Risultati: 258
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza di lavoro Tensione di alimentazione di lavoro Corrente di alimentazione operativa Guadagno NF - Cifra di rumore Tipo Stile di montaggio Package/involucro Tecnologia P1dB - Punto di compressione OIP3 - Intercetta del terzo ordine Temperatura di lavoro minima Temperatura di lavoro massima Confezione
Fairview Microwave Amplificatori RF 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 2 Watt, 37 dB Gain and SMA
1A magazzino
Min: 1
Mult.: 1
6 GHz to 12 GHz 15 V 2.5 A 37 dB Power Amplifiers 42 dBm Bag
Fairview Microwave Amplificatori RF 2.5 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 500 MHz with 45 dB Gain, 11 dBm P1dB and SMA 1A magazzino
Min: 1
Mult.: 1
10 kHz to 500 MHz 14 V to 16 V 75 mA 45 dB 2.5 dB Low Noise Amplifiers 11 dBm 23 dBm Bag
Fairview Microwave Amplificatori RF 40 dB Gain 0.8 dB NF Low Noise High Gain Amplifier Operating From 10 MHz to 1,000 MHz with 18 dBm P1dB and SMA 3A magazzino
Min: 1
Mult.: 1
10 MHz to 1 GHz 10 V to 15 V 110 mA 40 dB 0.8 dB Low Noise Amplifiers 18 dBm Bag
Fairview Microwave Amplificatori RF 2.2 dB NF Low Noise Amplifier Operating From 8 GHz to 12 GHz with 48 dB Gain, 13 dBm Psat and SMA
220/02/2026 previsto
Min: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave Amplificatori RF 30 MHz to 2.7 GHz, SMA, GaN Bi-Directional Amplifier, High Power, 8W Psat, 36dB Tx Gain, 1 microsec speed, Manual T/R Control 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
30 MHz to 2.7 GHz 12 V to 30 V 1.4 A 36 dB Power Amplifiers GaN Bag
Fairview Microwave Amplificatori RF 5.125 GHz to 5.875 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 10W Psat, 43dB Tx Gain, 20% Efficiency, 2 microsec speed, Autosensing 2Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
5.125 GHz to 5.875 GHz 27 V to 32 V 2.5 A 43 dB Power Amplifiers GaN Bag
Fairview Microwave Amplificatori RF 1.4 dB NF Low Noise Amplifier, Operating from 10 MHz to 3 GHz with 34 dB Gain, 11 dBm P1dB and SMA 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
10 MHz to 3 GHz 10 V to 15 V 95 mA 34 dB 1.4 dB Low Noise Amplifiers 11 dBm 25 dBm Bag
Fairview Microwave Amplificatori RF Medium Power Amplifier at 1 Watt P1dB Operating from 820 MHz to 960 MHz with 46 dBm IP3, SMA Input, SMA Output and 15 dB Gain 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
820 MHz to 960 MHz 8 V to 12 V 500 mA 15 dB Power Amplifiers 30 dBm 46 dBm Bag
Fairview Microwave Amplificatori RF Medium Power Amplifier at 22 dBm Psat Operating from 26.5 GHz to 40 GHz with 28 dBm IP3, 2.92mm Input, 2.92mm Output and 35 dB Gain 2Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
26.5 GHz to 40 GHz 8 V to 15 V 270 mA 35 dB Power Amplifiers 20 dBm 28 dBm Bag
Fairview Microwave Amplificatori RF 4.4 GHz to 4.9 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 15W Psat, 45dB Tx Gain, 35% Efficiency, 2 microsec speed, Manual T/R Control 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
4.4 GHz to 4.9 GHz 27 V to 32 V 4.6 A 45 dB Power Amplifiers GaN 33 dBm Bag
Fairview Microwave Amplificatori RF 225 MHz to 512 MHz, SMA, Bi-Directional Amplifier, VHF/UHF, 16W Psat, 36dB Tx Gain, 35% Efficiency, 8 microsec speed, Manual T/R Control 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
225 MHz to 512 MHz 10 V to 32 V 1.6 A 36 dB Power Amplifiers Bag
Fairview Microwave Amplificatori RF 1.5 dB NF Low Noise Amplifier, Operating From 1 GHz to 2 GHz with 35 dB Gain, 10 dBm Psat and SMA 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
1 GHz to 2 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave Amplificatori RF 1.5 dB NF Low Noise Amplifier Operating From 1.2 GHz to 1.4 GHz with 25 dB Gain, 10 dBm P1dB and SMA 5Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
1.2 GHz to 1.4 GHz 10.8 V to 13.2 V 150 mA 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave Amplificatori RF Low Noise Amplifier Operating From 1.2 GHz to 1.4 GHz with 35 dB Gain, 15 dBm P1dB and SMA 5Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
1.2 GHz to 1.4 GHz 10.8 V to 13.2 V 180 mA 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave Amplificatori RF 2.2 dB NF Low Noise Amplifier, Operating From 8 GHz to 12 GHz with 28 dB Gain, 13 dBm Psat and SMA 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave Amplificatori RF 2.2 dB NF Low Noise Amplifier, Operating From 8 GHz to 12 GHz with 18 dB Gain, 13 dBm Psat and SMA 3Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave Amplificatori RF 0.7 dB NF Low Noise Amplifier Operating From 1.2 GHz to 1.6 GHz with 40 dB Gain, 12 dBm P1dB and SMA 7Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
1.2 GHz to 1.6 GHz 10 V to 15 V 100 mA 40 dB 0.7 dB Low Noise Amplifiers 12 dBm Bag
Fairview Microwave Amplificatori RF 1.75 dB NF Low Noise Amplifier Operating From 1 GHz to 12 GHz with 16 dB Gain, 17 dBm P1dB and SMA 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
1 GHz to 12 GHz 60 mA 16 dB 1.75 dB Low Noise Amplifiers 17 dBm Bag
Fairview Microwave Amplificatori RF 6 dB NF Low Phase Noise Amplifier Operating From 3 GHz to 8 GHz with 11 dB Gain, 14 dBm P1dB and SMA 5Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
3 GHz to 8 GHz 11 dB 6 dB Low Noise Amplifiers 14 dBm 25 dBm Bag
Fairview Microwave Amplificatori RF 0.7 dB NF Low Noise Amplifier, Operating From 2 GHz to 4 GHz with 40 dB Gain, 14 dBm P1dB and SMA 15Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
2 GHz to 4 GHz 10 V to 15 V 100 mA 40 dB 0.7 dB Low Noise Amplifiers 14 dBm Bag
Fairview Microwave Amplificatori RF 1.7 dB NF Low Noise Amplifier, Operating from 10 MHz to 550 MHz with 29.7 dB Gain, 19 dBm P1dB and SMA 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
10 MHz to 550 MHz 15 V 105 mA 29.7 dB 1.7 dB Low Noise Amplifiers 19 dBm 34 dBm Bag
Fairview Microwave Amplificatori RF 2.2 dB NF Low Noise Amplifier, Operating from 0.03 MHz to 600 MHz with 50 dB Gain, 14 dBm P1dB and SMA 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
30 kHz to 600 MHz 14 V to 18 V 85 mA 50 dB 2.2 dB Low Noise Amplifiers 14 dBm 24 dBm Bag
Fairview Microwave Amplificatori RF 2 dB NF Low Noise Amplifier, Operating from 10 MHz to 800 MHz with 42 dB Gain, 17 dBm P1dB and SMA 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
10 MHz to 800 MHz 10 V to 15 V 100 mA 42 dB 2 dB Low Noise Amplifiers 17 dBm 30 dBm Bag
Fairview Microwave Amplificatori RF 1 dB NF Low Noise Amplifier, Operating from 50 MHz to 1 GHz with 18 dB Gain, 16 dBm P1dB and SMA 4Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
50 MHz to 1 GHz 10 V to 18 V 70 mA 18 dB 1 dB Low Noise Amplifiers 16 dBm 32 dBm Bag
Fairview Microwave Amplificatori RF 1.3 dB NF Low Noise Amplifier, Operating from 20 MHz to 1 GHz with 30 dB Gain, 18 dBm P1dB and SMA 2Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
20 MHz to 1 GHz 10 V to 18 V 140 mA 30 dB 1.3 dB Low Noise Amplifiers 18 dBm 32 dBm Bag