CML Micro Amplificatori RF

Risultati: 74
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza di lavoro Tensione di alimentazione di lavoro Corrente di alimentazione operativa Guadagno NF - Cifra di rumore Tipo Stile di montaggio Package/involucro Tecnologia P1dB - Punto di compressione OIP3 - Intercetta del terzo ordine Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
CML Micro Amplificatori RF 10W 136 - 1000 MHz Power Amplifier 195A magazzino
1.00002/09/2026 previsto
Min: 1
Mult.: 1
: 1.000

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
CML Micro Amplificatori RF Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +2dB 264A magazzino
Min: 1
Mult.: 1
: 500

6 GHz to 18 GHz 2.7 V to 5 V 24 mA 11.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 21 dBm + 165 C CMX90 Reel, Cut Tape
CML Micro Amplificatori RF Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +1dB 323A magazzino
Min: 1
Mult.: 1
: 500

6 GHz to 18 GHz 2.7 V to 5 V 24 mA 10.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 22 dBm + 165 C CMX90 Reel, Cut Tape
CML Micro Amplificatori RF Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 88A magazzino
Min: 1
Mult.: 1
: 10

4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
117A magazzino
Min: 1
Mult.: 1
: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF Driver Amplifiers
31A magazzino
Min: 1
Mult.: 1
: 100

17 GHz to 43 GHz 250 mA 21 dB Driver Amplifiers SMD/SMT QFN-20 GaAs 18 dBm 26 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 28A magazzino
Min: 1
Mult.: 1
: 10

4.4 GHz to 5.9 GHz 400 mA 12 dB Power Amplifiers SMD/SMT GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape
CML Micro Amplificatori RF 21-27GHz, 3W Power Amplifier 159A magazzino
Min: 1
Mult.: 1
: 100

21 GHz to 27 GHz 2 A 25 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF 2.4 2.7 GHz 10W High Efficiency GaN Linear Power Amplifier 60A magazzino
Min: 1
Mult.: 1
: 10

2.4 GHz to 2.7 GHz 400 mA 15 dB Power Amplifiers SMD/SMT QFN-10 GaN 33 dBm 40 dBm + 175 C GAN AMPLIFIER Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF 28GHz 5G Medium Power Amp (MPA) 34A magazzino
Min: 1
Mult.: 1
: 100

26.5 GHz to 29.5 GHz 4 V 109 mA 22.5 dB Power Amplifiers SMD/SMT VQFN-20 GaAs 26.7 dBm 32.5 dBm - 40 C + 85 C CMX90A/EV90A003 Reel, Cut Tape

CML Micro Amplificatori RF 7.1 8.5 GHz 10W High Efficiency GaN Power Amplifier 72A magazzino
Min: 1
Mult.: 1
: 10

7.1 GHz to 8.5 GHz 28 V 1.3 A 13 dB Power Amplifiers SMD/SMT GaN 40 dBm 54 dBm - 55 C + 125 C GAN AMPLIFIER Reel, Cut Tape

CML Micro Amplificatori RF 1-7GHz +ve Gain-Slope Amp +1dB 20A magazzino
Min: 1
Mult.: 1
CMX90G/EV90G301 Tray
CML Micro Amplificatori RF Low Current/Noise Gain Block 17 - 23 GHz 93A magazzino
Min: 1
Mult.: 1
: 500

17 GHz to 23 GHz 3 V to 5 V 10 mA 18.2 dB 4 dB SMD/SMT VQFN-16 GaAs 7.5 dBm 17.5 dBm - 40 C + 105 C 90B70x Reel, Cut Tape
CML Micro Amplificatori RF 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
45A magazzino
Min: 1
Mult.: 1
: 100

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF Low Current/Noise Gain Block 23 - 29.5 GHz 89A magazzino
Min: 1
Mult.: 1
: 500

3 V to 5 V 10 mA 17.5 dB 4 dB Low Noise Amplifiers SMD/SMT VQFN-16 GaAs 5 dBm 15 dBm - 40 C + 105 C 90B70x Reel, Cut Tape
CML Micro Amplificatori RF 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
80A magazzino
Min: 1
Mult.: 1
: 100

27 GHz to 33 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF 1-7GHz +ve Gain-Slope Amp +1dB 899A magazzino
Min: 1
Mult.: 1
: 1.000

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF 2W 860 930MHz Linear Power Amplifier 812A magazzino
Min: 1
Mult.: 1
: 1.000

860 MHz to 930 MHz 4 V 1.1 A 33 dB Power Amplifiers SMD/SMT VQFN-16 InGaP 33 dBm 42 dBm - 40 C + 85 C SuRF Reel, Cut Tape
CML Micro Amplificatori RF 2W 136 - 1000 MHz 2-stage Driver Amplifier 849A magazzino
Min: 1
Mult.: 1
: 1.000

136 MHz to 1 GHz 6 V to 9.5 V 27 dB 10.2 dB Driver Amplifiers SMD/SMT VQFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
CML Micro Amplificatori RF 5.5W Ka-Band GaN Power Amplifier 41A magazzino
Min: 1
Mult.: 1
: 100

27.5 GHz to 31 GHz 27.5 V 17 dB Power Amplifiers SMD/SMT AQFN-12 GaN 42 dBm - 40 C + 85 C Reel, Cut Tape
CML Micro Amplificatori RF 1W 860 960MHz Power Amplifier 2.002A magazzino
Min: 1
Mult.: 1
: 1.000

860 MHz to 960 MHz 2.5 V 70 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF 2W 860 960MHz Power Amplifier 2.813A magazzino
Min: 1
Mult.: 1
: 1.000

860 MHz to 960 MHz 3.6 V 78 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF 1-7GHz +ve Gain-Slope Amp +2dB 473A magazzino
Min: 1
Mult.: 1
: 1.000

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 7A magazzino
1010/11/2026 previsto
Min: 1
Mult.: 1
: 10

4.4 GHz to 5.3 GHz 300 mA 13 dB Power Amplifiers SMD/SMT SMD-10 GaN 35 dBm 43 dBm + 175 C MGA Reel, Cut Tape
CML Micro Amplificatori RF Traveling Wave Amplifiers
63A magazzino
10015/09/2026 previsto
Min: 1
Mult.: 1
: 100

30 kHz to 50 GHz 15.5 dB Power Amplifiers SMD/SMT QFN-20 GaAs 22 dBm 37 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel