Non-Inverting Gate driver isolati galvanicamente

Risultati: 313
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Stile di montaggio Package/involucro Numero di canali Tensione di isolamento Temperatura di lavoro minima Temperatura di lavoro massima Pd - Dissipazione di potenza Ritardo propagazione - Max Tempo di salita Tempo di caduta Qualifica Confezione
onsemi Gate driver isolati galvanicamente DUAL OUTPUT IGBT DRIVER WITHOUT PINS 12&13 951A magazzino
Min: 1
Mult.: 1
: 1.000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns Reel, Cut Tape
onsemi Gate driver isolati galvanicamente DUAL OUTPUT IGBT DRIVER WITH ENABLE AND WITHOUT PINS 12&13 970A magazzino
Min: 1
Mult.: 1
: 1.000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns Reel, Cut Tape
onsemi Gate driver isolati galvanicamente ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 7.284A magazzino
Min: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape
STMicroelectronics Gate driver isolati galvanicamente Galvanically isolated 4 A single gate driver 2.934A magazzino
Min: 1
Mult.: 1
: 1.000

STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Reel, Cut Tape, MouseReel
STMicroelectronics Gate driver isolati galvanicamente Galvanically isolated 4 A single gate driver 1.325A magazzino
Min: 1
Mult.: 1
: 1.000

STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 150 C 75 ns 30 ns 30 ns Reel, Cut Tape, MouseReel
STMicroelectronics Gate driver isolati galvanicamente Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.500A magazzino
Min: 1
Mult.: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Tube
STMicroelectronics Gate driver isolati galvanicamente Galvanically isolated 4 A single gate driver 5.285A magazzino
Min: 1
Mult.: 1
Max.: 250
: 2.500

STGAP2S SMD/SMT - 40 C + 125 C 30 ns 30 ns Reel, Cut Tape, MouseReel
onsemi Gate driver isolati galvanicamente ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4.781A magazzino
Min: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel
onsemi Gate driver isolati galvanicamente ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 1.751A magazzino
Min: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape
onsemi Gate driver isolati galvanicamente ISOLATED COMPACT IGBT GATE DRIVER WITH DESAT 3.941A magazzino
Min: 1
Mult.: 1
: 2.500

NCD57201 SMD/SMT SOIC-8 - 40 C + 125 C 13 ns 8 ns Reel, Cut Tape, MouseReel

STMicroelectronics Gate driver isolati galvanicamente Galvanically isolated 4 A single gate driver 2.209A magazzino
Min: 1
Mult.: 1
: 2.500

STGAP2S SMD/SMT SOIC-8 - 40 C + 125 C 850 mW 30 ns 30 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Gate driver isolati galvanicamente 5 kV 8 V UVLO HS/LS isolated gate driver 1.262A magazzino
Min: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
onsemi Gate driver isolati galvanicamente ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2.199A magazzino
Min: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape
onsemi Gate driver isolati galvanicamente ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4.352A magazzino
Min: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel
onsemi Gate driver isolati galvanicamente ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 3.653A magazzino
Min: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel
STMicroelectronics Gate driver isolati galvanicamente Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.665A magazzino
Min: 1
Mult.: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Tube
Skyworks Solutions, Inc. Gate driver isolati galvanicamente 5 kV 8 V UVLO dual isolated gate driver 4.041A magazzino
Min: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Gate driver isolati galvanicamente 2.5 kV 12 V UVLO HS/LS isolated gate driver 3A magazzino
Min: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Gate driver isolati galvanicamente 5 kV 8 V UVLO HS/LS isolated gate driver 46A magazzino
Min: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Gate driver isolati galvanicamente 5 kV 12 V UVLO dual isolated gate driver 20A magazzino
Min: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Gate driver isolati galvanicamente Automotive 5.0 kV High Side/Low Side Drivers in WB SOIC-14 Package 37A magazzino
Min: 1
Mult.: 1

Si823Hx SMD/SMT SOIC-14 - 40 C + 125 C 30 ns 12 ns 12 ns Tube
Skyworks Solutions, Inc. Gate driver isolati galvanicamente 2.5 kV 12 V UVLO dual isolated gate driver 85A magazzino
Min: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Gate driver isolati galvanicamente 5 kV 12 V UVLO dual isolated gate driver 103A magazzino
Min: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Gate driver isolati galvanicamente 5 kV 8 V UVLO HS/LS isolated gate driver 46A magazzino
Min: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Gate driver isolati galvanicamente 5 kV 12 V UVLO HS/LS isolated gate driver 2A magazzino
Min: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube