PLCC-32 FIFO

Risultati: 36
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Larghezza bus dati Direzione bus Dimensioni memoria Tipo di temporizzazione Organizzazione Numero di circuiti Frequenza di clock massima Tempo di accesso Tensione di alimentazione - Max. Tensione di alimentazione - Min. Corrente di alimentazione - Max Temperatura di lavoro minima Temperatura di lavoro massima Package/involucro Confezione

Renesas Electronics FIFO 4.5V 32K X 9 CMOS FIF 568A magazzino
Min: 1
Mult.: 1

5.5 V 4.5 V PLCC-32 Tube

Renesas Electronics FIFO 8KX9 ASYNC FIFO 427A magazzino
Min: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO FIFO 618A magazzino
Min: 1
Mult.: 1
: 750

9 bit Bidirectional 512 bit Asynchronous 512 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Reel, Cut Tape, MouseReel

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 339A magazzino
Min: 1
Mult.: 1
: 750

5.5 V 4.5 V PLCC-32 Reel, Cut Tape

Renesas Electronics FIFO 1Kx9 3.3V ASYNC FIFO 281A magazzino
Min: 1
Mult.: 1

9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 40 MHz 15 ns 3.6 V 3 V 60 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 732A magazzino
Min: 1
Mult.: 1
: 750

5.5 V 4.5 V PLCC-32 Reel, Cut Tape, MouseReel

Renesas Electronics FIFO 4Kx9 3.3V ASYNC FIFO 150A magazzino
Min: 1
Mult.: 1

9 bit Unidirectional 36 kbit Asynchronous 4 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 3.3V 64K X 9 CMOS FIF 32A magazzino
Min: 1
Mult.: 1

5.5 V 4.5 V PLCC-32 Tube

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 239A magazzino
Min: 1
Mult.: 1

5.5 V 4.5 V PLCC-32 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 139A magazzino
Min: 1
Mult.: 1

9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 2 Circuit 15 MHz 50 ns 5.5 V 4.5 V 80 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF 171A magazzino
Min: 1
Mult.: 1

9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 2K X 9 ASYNC FIFO 244A magazzino
Min: 1
Mult.: 1

9 bit Unidirectional 18 kbit Asynchronous 2 k x 9 2 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 8Kx9 3.3V ASYNC FIFO 88A magazzino
Min: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 75 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 13A magazzino
1.50029/06/2026 previsto
Min: 1
Mult.: 1
: 750

PLCC-32 Reel, Cut Tape

Renesas Electronics FIFO 1Kx9 3.3V ASYNC FIFO 1A magazzino
Min: 1
Mult.: 1

9 bit Bidirectional 9 kbit Asynchronous 1 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 8Kx9 3.3V ASYNC FIFO 7A magazzino
25601/06/2026 previsto
Min: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 40 MHz 15 ns 3.6 V 3 V 75 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 16Kx9 3.3V ASYNC FIFO 26A magazzino
Min: 1
Mult.: 1

9 bit Unidirectional 144 kbit Asynchronous 16 k x 9 40 MHz 15 ns 3.6 V 3 V 75 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF 39A magazzino
Min: 1
Mult.: 1

5.5 V 4.5 V PLCC-32 Tube

Renesas Electronics FIFO 512x9 3.3V ASYNC FIFO 3A magazzino
Min: 1
Mult.: 1

9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 3.6 V 3 V 60 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 8KX9 ASYNC FIFO
41510/08/2026 previsto
Min: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 32K X 9 CMOS PARALLEL FIF
8614/09/2026 previsto
Min: 1
Mult.: 1

5.5 V 4.5 V PLCC-32 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF
4913/07/2026 previsto
Min: 1
Mult.: 1

5.5 V 4.5 V PLCC-32 Tube

Renesas Electronics FIFO 256 X 9 CMOS PARALLEL FIF Tempo di consegna, se non a magazzino 18 settimane
Min: 160
Mult.: 32

9 bit Bidirectional 2 kbit Asynchronous 256 x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 80 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 256 X 9 CMOS PARALLEL FIF Tempo di consegna, se non a magazzino 18 settimane
Min: 750
Mult.: 750
: 750

9 bit Bidirectional 2 kbit Asynchronous 256 x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 80 mA 0 C + 70 C PLCC-32 Reel

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF Tempo di consegna, se non a magazzino 18 settimane
Min: 750
Mult.: 750
: 750

5.5 V 4.5 V PLCC-32 Reel