Interface IC's EEPROM

Risultati: 20
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
ROHM Semiconductor EEPROM BR24T1MF-3AM is a serial EEPROM of I2C BUS Interface Method 2.555A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K VCSP50L1 EEPROM 4.759A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

2 kbit Serial 400 kHz 256 x 8 VCSP50L1-6 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C WL-CSP Reel, Cut Tape
ROHM Semiconductor EEPROM BR24T512F-3AM is a serial EEPROM of I²C BUS Interface Method 7.788A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BR24T1MFJ-3AM is a serial EEPROM of I2C BUS Interface Method 2.841A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V 2.686A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

256 kbit Serial 10 MHz 32 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW POWER SERIAL EEPROM 5.400A magazzino
Min: 1
Mult.: 1
Nastrati: 6.000
8 kb I2C 400 kHz 1 k x 8 UCSP30L1-4 1.7 V 1.9 V SMD/SMT 100 Year - 40 C + 85 C WL-CSP Reel, Cut Tape
ROHM Semiconductor EEPROM 512KBit, SPI BUS, Serial EEPROM: BR25G512FJ-5A is a 512Kbit serial EEPROM of SPI BUS Interface. 4.684A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

512 kbit Serial 20 MHz 64 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation): BR25H160xxx-5AC Series is a 16Kbit serial EEPROM of SPI BUS Interface. 5.987A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

16 kbit Serial 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H640xxx-5AC Series is a 64 kbit serial EEPROM of SPI BUS Interface. 6.000A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

64 kbit Serial 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 32KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H320xxx-5AC Series is a 32Kbit serial EEPROM of SPI BUS Interface. 5.945A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

32 kbit Serial 20 MHz 4 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM BR24T512FVT-3AM is a serial EEPROM of I²C BUS Interface Method 2.990A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BR24T512FJ-3AM is a serial EEPROM of I²C BUS Interface Method 355A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BR25G640FJ-3 is a 64Kbit Serial EEPROM of SPI BUS Interface; SPI BUS EEPROM Tempo di consegna, se non a magazzino 15 settimane

64 kbit Serial 20 MHz 8 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM BR25G640F-3 is a 64Kbit Serial EEPROM of SPI BUS Interface; SPI BUS EEPROM Tempo di consegna, se non a magazzino 16 settimane

64 kbit Serial 20 MHz 8 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM WL-CSP EEPROM Tempo di consegna, se non a magazzino 15 settimane

64 kbit Serial 20 MHz 8 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Zener Diodes Tempo di consegna, se non a magazzino 15 settimane

64 kbit Serial 20 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM BR25A256F-3M is a 256Kbit serial EEPROM of SPI BUS interface; 105°C Operation SPI BUS EEPROM Tempo di consegna, se non a magazzino 15 settimane

256 kbit Serial 10 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C BR25A AEC-Q100 Reel
ROHM Semiconductor EEPROM SPI BUS 128K 1.6-5.5 Std SOP8 Tempo di consegna, se non a magazzino 15 settimane

128 kbit SPI 20 MHz 16 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM SPI BUS 64k 1.6-5.5 Std TSSOP-B8 Tempo di consegna, se non a magazzino 15 settimane

64 kbit SPI 20 MHz 8 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V Tempo di consegna, se non a magazzino 15 settimane

256 kbit Serial 10 MHz 32 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C AEC-Q100 Reel